-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1287
|
Newark | 64Kb Flash, 4Kb Ram, 1Kb Eeprom, 12B Adc2, 5B Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Vqfn 4X4X1.0Mm Tube Rohs Compliant: Yes |Microchip PIC18F26Q43-E/STX Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
150-PIC18F26Q43-E/STX-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
962 In Stock |
|
$1.4900 / $1.7900 | Buy Now |
DISTI #
PIC18F26Q43-E/STX
|
Avnet Americas | MCU 8-Bit PIC18-Q43 PIC RISC 64KB Flash 5.5V 28-Pin VQFN Tube - Rail/Tube (Alt: PIC18F26Q43-E/STX) RoHS: Not Compliant Min Qty: 455 Package Multiple: 91 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.4900 / $1.7900 | Buy Now |
DISTI #
579-PIC18F26Q43-ESTX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC RoHS: Compliant | 1325 |
|
$1.4900 / $1.7900 | Buy Now |
DISTI #
PIC18F26Q43-E/STX
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC, Projected EOL: 2044-04-29 RoHS: Compliant pbFree: Yes |
1821 Alternates Available |
|
$1.3000 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18F - 8-Bit - 64MHz - 25 I/O - 64KB (64K x 8) FLASH - 1K x 8 EEPROM - 4K x 8 RAM - 1.8 to 5.5V - 28-VQFN (4x4). | 1820 Factory Stock |
|
$1.3600 / $1.5800 | Buy Now |
DISTI #
PIC18F26Q43-E/STX
|
Avnet Americas | MCU 8-Bit PIC18-Q43 PIC RISC 64KB Flash 5.5V 28-Pin VQFN Tube - Rail/Tube (Alt: PIC18F26Q43-E/STX) RoHS: Not Compliant Min Qty: 455 Package Multiple: 91 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.4900 / $1.7900 | Buy Now |
DISTI #
PIC18F26Q43-E/STX
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷5.5VDC, SMD, VQFN28, PIC18 Min Qty: 1 | 0 |
|
$1.6600 / $1.9800 | RFQ |
|
Ameya Holding Limited | 1821 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F26Q43-E/STX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26Q43-E/STX
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2019-12-20 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 28 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F26Q43-E/STX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26Q43-E/STX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F26Q43T-E/STX | Microcontroller | Microchip Technology Inc | PIC18F26Q43-E/STX vs PIC18F26Q43T-E/STX |