-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64KB Flash 4KB RAM 3x 16-bit PWMs 6 ch DMA Comparator 8-bit DAC 12-bit ADCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4653
|
Newark | Mcu, 8Bit, 64Mhz, Ssop-28, Product Range:Pic18 Family Pic18Fxxq43 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC18F26Q43-I/SS RoHS: Compliant Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
150-PIC18F26Q43-I/SS-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2289 In Stock |
|
$1.4200 / $1.7200 | Buy Now |
DISTI #
PIC18F26Q43-I/SS
|
Avnet Americas | Microcontroller 8 Bit RISC 64K-Bytes Flash 1.8V 28-Pin SSOP - Rail/Tube (Alt: PIC18F26Q43-I/SS) RoHS: Not Compliant Min Qty: 423 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3556 / $1.5400 | Buy Now |
DISTI #
579-PIC18F26Q43-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 2308 |
|
$1.3700 / $1.5900 | Buy Now |
DISTI #
PIC18F26Q43-I/SS
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC, Projected EOL: 2044-12-19 RoHS: Compliant pbFree: Yes |
246 Alternates Available |
|
$1.1200 / $1.5400 | Buy Now |
|
Future Electronics | PIC18F Series 64 KB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 564 Package Multiple: 47 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.4500 / $1.5700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18F, FuSa - 8-Bit - 64MHz - 25 I/O - 64KB (64K x 8) FLASH - 1K x 8 EEPROM - 4K x 8 RAM - 1.8 to 5.5V - 28-SSOP. RoHS: Compliant |
658 In Stock 235 Factory Stock |
|
$1.3200 / $1.4900 | Buy Now |
DISTI #
69764148
|
Verical | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2328 | Americas - 658 |
|
$1.7810 / $1.9370 | Buy Now |
DISTI #
PIC18F26Q43-I/SS
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷5.5VDC, SMD, SSOP28, PIC18 Min Qty: 1 | 0 |
|
$1.5100 / $1.8200 | RFQ |
|
NAC | 64KB Flash, 4KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC,Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS,EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 SSOP.209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 188 |
|
$1.5200 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F26Q43-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26Q43-I/SS
Microchip Technology Inc
64KB Flash 4KB RAM 3x 16-bit PWMs 6 ch DMA Comparator 8-bit DAC 12-bit ADCC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-12-20 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 28 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F26Q43-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26Q43-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F26Q43T-I/SS | Microcontroller | Microchip Technology Inc | PIC18F26Q43-I/SS vs PIC18F26Q43T-I/SS |
PIC18F26Q43-E/SS | Microcontroller | Microchip Technology Inc | PIC18F26Q43-I/SS vs PIC18F26Q43-E/SS |