Part Details for PIC18F26Q43-I/STX by Microchip Technology Inc
Overview of PIC18F26Q43-I/STX by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Healthcare
Automotive
Price & Stock for PIC18F26Q43-I/STX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9536
|
Newark | Mcu, 8Bit, 64Mhz, Vqfn-Ep-28, Product Range:Pic18 Family Pic18Fxxq43 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Ic Case/Package:Vqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC18F26Q43-I/STX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 755 |
|
$1.2300 | Buy Now |
DISTI #
150-PIC18F26Q43-I/STX-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
419 In Stock |
|
$1.3000 / $1.4800 | Buy Now |
DISTI #
43AJ9536
|
Avnet Americas | 8 Bit MCU, PIC18 Family PIC18FxxQ43 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 28 Pins - Bulk (Alt: 43AJ9536) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 755 Partner Stock |
|
$1.4000 / $1.7000 | Buy Now |
DISTI #
PIC18F26Q43-I/STX
|
Avnet Americas | 8 Bit MCU, PIC18 Family PIC18FxxQ43 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 28 Pins - Rail/Tube (Alt: PIC18F26Q43-I/STX) RoHS: Not Compliant Min Qty: 455 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2778 / $1.4800 | Buy Now |
DISTI #
579-PIC18F26Q43ISTX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 1779 |
|
$1.3000 / $1.4800 | Buy Now |
DISTI #
PIC18F26Q43-I/STX
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC, Projected EOL: 2044-04-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0800 / $1.4800 | Buy Now |
|
Future Electronics | IC MCU 8-BIT 64KB FLASH 4KB RAM RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 91 | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18F - 8-Bit - 64MHz - 25 I/O - 64KB (64K x 8) FLASH - 1K x 8 EEPROM - 4K x 8 RAM - 1.8 to 5.5V - 28-VQFN (4x4). RoHS: Compliant | 0 |
|
$1.2400 / $1.4900 | Buy Now |
DISTI #
81419184
|
Verical | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP Tube RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 755 |
|
$1.6250 / $1.8538 | Buy Now |
DISTI #
PIC18F26Q43-I/STX
|
TME | IC: PIC microcontroller, 64kB, 64MHz, I2C,SPI x2,UART, 1.8÷5.5VDC Min Qty: 1 | 0 |
|
$1.6100 / $1.8300 | RFQ |
Part Details for PIC18F26Q43-I/STX
PIC18F26Q43-I/STX CAD Models
PIC18F26Q43-I/STX Part Data Attributes
|
PIC18F26Q43-I/STX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26Q43-I/STX
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-12-20 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 28 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F26Q43-I/STX
This table gives cross-reference parts and alternative options found for PIC18F26Q43-I/STX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26Q43-I/STX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F26Q43T-I/STX | Microcontroller | Microchip Technology Inc | PIC18F26Q43-I/STX vs PIC18F26Q43T-I/STX |
PIC18F26Q43T-E/STX | Microcontroller | Microchip Technology Inc | PIC18F26Q43-I/STX vs PIC18F26Q43T-E/STX |