-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7136
|
Newark | Mcu, 8Bit, 64Mhz, 64Kb, Ssop-28 Rohs Compliant: Yes |Microchip PIC18F26Q71-E/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 235 |
|
$1.6000 / $1.9200 | Buy Now |
DISTI #
64AK7772
|
Newark | 64Kb Flash, 4Kb Ram, 2X Opa, 12-Bit Differential Adcc With Computation, 8/10-Bit Dacs, 2 Ac, Apm, Virtual Port, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Usart, Spi/I2C, Idle/Doze/Pmd 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC18F26Q71-E/SS Min Qty: 423 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 | Buy Now |
DISTI #
150-PIC18F26Q71-E/SS-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
422 In Stock |
|
$1.5400 / $1.8500 | Buy Now |
DISTI #
PIC18F26Q71-E/SS
|
Avnet Americas | 8-bit MCU, PIC, 64 MHz, 64 KB, 4 KB, 28 Pins, SSOP - Rail/Tube (Alt: PIC18F26Q71-E/SS) RoHS: Not Compliant Min Qty: 423 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5400 / $1.8500 | Buy Now |
DISTI #
494-PIC18F26Q71-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, RoHS: Compliant | 451 |
|
$1.5400 / $1.8500 | Buy Now |
DISTI #
PIC18F26Q71-E/SS
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit, Projected EOL: 2049-12-14 RoHS: Compliant pbFree: Yes |
353 Alternates Available |
|
$1.3400 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 47 Package Multiple: 47 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | 329 Factory Stock |
|
$1.6200 / $2.3500 | Buy Now | |
DISTI #
PIC18F26Q71-E/SS
|
Avnet Americas | 8-bit MCU, PIC, 64 MHz, 64 KB, 4 KB, 28 Pins, SSOP - Rail/Tube (Alt: PIC18F26Q71-E/SS) RoHS: Not Compliant Min Qty: 423 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5400 / $1.8500 | Buy Now |
DISTI #
PIC18F26Q71-E/SS
|
TME | IC: PIC microcontroller, 64kB, 64MHz, I2C,PWM,SPI,UART, SMD, PIC18 Min Qty: 1 | 0 |
|
$1.6500 / $1.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F26Q71-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26Q71-E/SS
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |