There are no models available for this part yet.
Overview of PIC18F26Q71-I/SS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Healthcare
Automotive
Price & Stock for PIC18F26Q71-I/SS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK1429
|
Newark | Mcu, 8Bit, 64Mhz, Ssop-28 Rohs Compliant: Yes |Microchip PIC18F26Q71-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 462 |
|
$1.5300 / $1.8400 | Buy Now | |
DISTI #
64AK7776
|
Newark | 64Kb Flash, 4Kb Ram, 2X Opa, 12-Bit Differential Adcc With Computation, 8/10-Bit Dacs, 2 Ac, Apm, Virtual Port, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Usart, Spi/I2C, Idle/Doze/Pmd 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC18F26Q71-I/SS RoHS: Compliant Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now | |
DISTI #
150-PIC18F26Q71-I/SS-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
676 In Stock |
|
$1.4125 / $1.6000 | Buy Now | |
DISTI #
PIC18F26Q71-I/SS
|
Avnet Americas | 8-bit MCU, PIC, 64 MHz, 64 KB, 4 KB, 28 Pins, SSOP - Rail/Tube (Alt: PIC18F26Q71-I/SS) RoHS: Not Compliant Min Qty: 423 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3889 / $1.6000 | Buy Now | |
DISTI #
494-PIC18F26Q71-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, RoHS: Compliant | 759 |
|
$1.4100 / $1.6000 | Buy Now | |
DISTI #
PIC18F26Q71-I/SS
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit, Projected EOL: 2049-12-14 RoHS: Compliant pbFree: Yes |
4426 Alternates Available |
|
$1.1600 / $1.6000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 423 Package Multiple: 47 | 0 |
|
$1.5700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 4418 Factory Stock |
|
$1.3500 / $1.6100 | Buy Now | ||
DISTI #
PIC18F26Q71-I/SS
|
TME | IC: PIC microcontroller, 64kB, 64MHz, ADC,DAC,I2C,PWM,SPI,UART Min Qty: 1 | 0 |
|
$1.6500 / $1.8000 | RFQ | |
NAC | 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit DACs, 2 AC, APM, Virtual Port, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD, 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 | 3525 |
|
$1.5600 / $1.9200 | Buy Now |
CAD Models for PIC18F26Q71-I/SS by Microchip Technology Inc
Part Data Attributes for PIC18F26Q71-I/SS by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SSOP-28
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC18
|
Clock Frequency-Max
|
64 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G28
|
Length
|
10.2 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
26
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
28
|
Number of Timers
|
9
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
RAM (bytes)
|
4096
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2 mm
|
Speed
|
64 MHz
|
Supply Current-Max
|
13.8 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|