Part Details for PIC18F26Q83-I/SO by Microchip Technology Inc
Overview of PIC18F26Q83-I/SO by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for PIC18F26Q83-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7778
|
Newark | Can, 64Kb Flash, 8Kb Ram, 12B Adc3, Utmr, Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, 28 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC18F26Q83-I/SO RoHS: Compliant Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
150-PIC18F26Q83-I/SO-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
380 In Stock |
|
$1.6500 / $1.9800 | Buy Now |
DISTI #
PIC18F26Q83-I/SO
|
Avnet Americas | MCU 8-Bit PIC18F26Q83 PIC RISC 64KB Flash 1.8V to 5.5V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC18F26Q83-I/SO) RoHS: Not Compliant Min Qty: 378 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5556 / $1.7900 | Buy Now |
DISTI #
494-PIC18F26Q83-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, RoHS: Compliant | 989 |
|
$1.5700 / $1.7900 | Buy Now |
DISTI #
PIC18F26Q83-I/SO
|
Microchip Technology Inc | CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT,, Projected EOL: 2049-09-28 RoHS: Compliant pbFree: Yes |
162 Alternates Available |
|
$1.3000 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 378 Package Multiple: 27 | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 162 Factory Stock |
|
$1.7300 / $2.5000 | Buy Now |
DISTI #
PIC18F26Q83-I/SO
|
TME | IC: PIC microcontroller, 64kB, 64MHz, CAN,I2C,PWM,SPI,UART, SMD Min Qty: 1 | 0 |
|
$1.7500 / $2.0800 | RFQ |
|
NAC | CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT,, 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 | 7101 |
|
$1.7500 / $2.1500 | Buy Now |
DISTI #
PIC18F26Q83-I/SO
|
Avnet Silica | MCU 8-Bit PIC18F26Q83 PIC RISC 64KB Flash 1.8V to 5.5V 28-Pin SOIC Tube (Alt: PIC18F26Q83-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F26Q83-I/SO
PIC18F26Q83-I/SO CAD Models
PIC18F26Q83-I/SO Part Data Attributes
|
PIC18F26Q83-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26Q83-I/SO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 12800 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F26Q83-I/SO
This table gives cross-reference parts and alternative options found for PIC18F26Q83-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26Q83-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F27Q84T-I/SO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26Q83-I/SO vs PIC18F27Q84T-I/SO |
PIC18F27Q84T-E/5N | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F26Q83-I/SO vs PIC18F27Q84T-E/5N |
PIC18F27Q83-I/SP | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28 | Microchip Technology Inc | PIC18F26Q83-I/SO vs PIC18F27Q83-I/SP |
PIC18F27Q83-E/SO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26Q83-I/SO vs PIC18F27Q83-E/SO |
PIC18F26Q84-E/SP | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28 | Microchip Technology Inc | PIC18F26Q83-I/SO vs PIC18F26Q84-E/SP |
PIC18F26Q84T-I/5N | RISC Microcontroller, 8-Bit, FLASH, 64MHz | Microchip Technology Inc | PIC18F26Q83-I/SO vs PIC18F26Q84T-I/5N |
PIC18F27Q83-I/SO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26Q83-I/SO vs PIC18F27Q83-I/SO |
PIC18F27Q84-I/SS | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26Q83-I/SO vs PIC18F27Q84-I/SS |
PIC18F27Q84-I/SP | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28 | Microchip Technology Inc | PIC18F26Q83-I/SO vs PIC18F27Q84-I/SP |
PIC18F26Q83-E/5N | RISC Microcontroller | Microchip Technology Inc | PIC18F26Q83-I/SO vs PIC18F26Q83-E/5N |