-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4503
|
Newark | Can-Fd, 64Kb Flash, 8Kb Ram, 12B Adc3, Utmr, Dac, Comp, Pwm, Ccp, cwg, Hlt, Wwdt 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC18F26Q84-E/SS RoHS: Compliant Min Qty: 423 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
150-PIC18F26Q84-E/SS-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2193 In Stock |
|
$1.6700 / $2.0100 | Buy Now |
DISTI #
PIC18F26Q84-E/SS
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 16KByte Flash 8KByte SRAM 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18F26Q84-E/SS) RoHS: Not Compliant Min Qty: 376 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5800 / $1.9100 | Buy Now |
DISTI #
579-PIC18F26Q84-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT RoHS: Compliant | 316 |
|
$1.6000 / $1.9100 | Buy Now |
DISTI #
PIC18F26Q84-E/SS
|
Microchip Technology Inc | CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT, Projected EOL: 2049-02-17 RoHS: Compliant pbFree: Yes |
2871 Alternates Available |
|
$1.3900 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 376 Package Multiple: 47 | 0 |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 64MHz - 25 I/O - 64KB (64K x 8) FLASH - 1K x 8 EEPROM - 4K x 8 RAM - 1.8 to 5.5V - 28-SSOP. RoHS: Compliant | 1363 Factory Stock |
|
$1.5200 / $1.8300 | Buy Now |
DISTI #
PIC18F26Q84-E/SS
|
TME | IC: PIC microcontroller, 64MHz, CAN FD,I2C,SPI x2,UART x5, SMD Min Qty: 1 | 0 |
|
$1.8800 / $2.2200 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 47 | 13583 |
|
$1.7700 / $2.1800 | Buy Now |
DISTI #
PIC18F26Q84-E/SS
|
Avnet Silica | Microcontroller 8-Bit PIC RISC 16KByte Flash 8KByte SRAM 28-Pin SSOP Tube (Alt: PIC18F26Q84-E/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F26Q84-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26Q84-E/SS
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 28 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F26Q84-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26Q84-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F27Q84T-I/SO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26Q84-E/SS vs PIC18F27Q84T-I/SO |
PIC18F27Q84T-E/5N | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F26Q84-E/SS vs PIC18F27Q84T-E/5N |
PIC18F27Q83-I/SP | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28 | Microchip Technology Inc | PIC18F26Q84-E/SS vs PIC18F27Q83-I/SP |
PIC18F27Q83-E/SO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26Q84-E/SS vs PIC18F27Q83-E/SO |
PIC18F26Q84-E/SP | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28 | Microchip Technology Inc | PIC18F26Q84-E/SS vs PIC18F26Q84-E/SP |
PIC18F26Q84T-I/5N | RISC Microcontroller, 8-Bit, FLASH, 64MHz | Microchip Technology Inc | PIC18F26Q84-E/SS vs PIC18F26Q84T-I/5N |
PIC18F27Q83-I/SO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26Q84-E/SS vs PIC18F27Q83-I/SO |
PIC18F27Q84-I/SS | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26Q84-E/SS vs PIC18F27Q84-I/SS |
PIC18F27Q84-I/SP | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28 | Microchip Technology Inc | PIC18F26Q84-E/SS vs PIC18F27Q84-I/SP |
PIC18F26Q83-E/5N | RISC Microcontroller | Microchip Technology Inc | PIC18F26Q84-E/SS vs PIC18F26Q83-E/5N |