Microcontrollers and Processors
PIC18F27J13-I/ML
Microchip Technology Inc
Description: 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28

Overview of PIC18F27J13-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for PIC18F27J13-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63R7833
Newark Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Qfn-28, Product Range:Pic18 Family Pic18F J1X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC18F27J13-I/ML RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 122 $4.3300
$4.3300 Buy Now
DISTI # PIC18F27J13-I/ML-ND
DigiKey IC MCU 8BIT 128KB FLASH 28QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube 196
In Stock
  • 1 $5.0000
  • 25 $4.5800
  • 100 $4.1600
$4.1600 / $5.0000 Buy Now
DISTI # PIC18F27J13-I/ML
Avnet Americas MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F27J13-I/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 18 Weeks, 0 Days Container: Tube 0
  • 1 $5.0000
  • 25 $4.5800
  • 100 $4.1600
$4.1600 / $5.0000 Buy Now
DISTI # 579-PIC18F27J13-I/ML
Mouser Electronics 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt RoHS: Compliant 521
  • 1 $5.0000
  • 25 $4.5800
  • 100 $4.1600
$4.1600 / $5.0000 Buy Now
DISTI # PIC18F27J13-I/ML
Microchip Technology Inc 28-pin, GP, 128KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, nanoWatt XLP, Projected EOL: 2034-07-02 RoHS: Compliant pbFree: Yes 60

Alternates Available
  • 1 $5.0000
  • 25 $4.5800
  • 100 $4.1600
  • 1,000 $3.8000
  • 5,000 $3.6300
$3.6300 / $5.0000 Buy Now
DISTI # 70048037
RS 28-Pin, GP, 128KB Flash, 4KB RAM, 12 MIPS, 12-Bit ADC, nanoWatt XLP | Microchip Technology Inc. PIC18F27J13-I/ML RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk 0
  • 183 $8.1300
  • 915 $7.7300
  • 1,830 $7.3200
  • 3,660 $6.9100
$6.9100 / $8.1300 RFQ
Future Electronics PIC18F Series 128 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 Lead time: 18 Weeks Container: Tube 0
Tube
  • 61 $4.3800
  • 122 $4.2800
  • 183 $4.1800
$4.1800 / $4.3800 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube RoHS: Compliant 0
  • 46 $6.3500
  • 92 $4.7600
  • 138 $4.4400
  • 183 $4.3500
$4.3500 / $6.3500 Buy Now
DISTI # PIC18F27J13-IML
TME IC: PIC microcontroller, 128kB, 48MHz, 2.15÷3.6VDC, SMD, QFN28 Min Qty: 1 0
  • 1 $5.2300
  • 5 $4.8900
  • 25 $4.6500
  • 122 $4.4100
$4.4100 / $5.2300 RFQ
NAC 28-pin, GP, 128KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, nanoWatt XLP - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube 0
  • 1 $5.1800
  • 100 $4.6900
  • 500 $4.4000
  • 1,000 $4.2900
$4.2900 / $5.1800 Buy Now
DISTI # PIC18F27J13-I/ML
Avnet Silica MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin QFN EP Tube (Alt: PIC18F27J13-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F27J13-I/ML
EBV Elektronik MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin QFN EP Tube (Alt: PIC18F27J13-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 19 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube RoHS: Compliant 0
  • 46 $6.3500
  • 92 $4.7600
  • 138 $4.4400
  • 183 $4.3500
$4.3500 / $6.3500 Buy Now

CAD Models for PIC18F27J13-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F27J13-I/ML by Microchip Technology Inc

PIC18F27J13-I/ML
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
QFN-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.15 V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
48 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Length
6 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
2
Number of External Interrupts
4
Number of I/O Lines
24
Number of Serial I/Os
2
Number of Terminals
28
Number of Timers
10
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.24SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
3760
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
48 MHz
Supply Current-Max
21.5 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F27J13-I/ML
    Microchip Technology Inc
    8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
    VS

Alternate Parts for PIC18F27J13-I/ML

This table gives cross-reference parts and alternative options found for PIC18F27J13-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F27J13-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F27J13-I/SO 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F27J13-I/ML vs PIC18F27J13-I/SO
PIC18F27J13-I/SS 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC18F27J13-I/ML vs PIC18F27J13-I/SS
PIC18F27J13-I/SP 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 Microchip Technology Inc PIC18F27J13-I/ML vs PIC18F27J13-I/SP
PIC18F27J13-E/SS 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC18F27J13-I/ML vs PIC18F27J13-E/SS

Related Parts for PIC18F27J13-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F27J13-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F27J13-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F27J13-I/ML would you like to use for your alert(s)?
  • Please alert me when PIC18F27J13-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F27J13-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F27J13-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F27J13-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F27J13-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F27J13-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: