Part Details for PIC18F27J13T-I/ML by Microchip Technology Inc
Overview of PIC18F27J13T-I/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PIC18F27J13T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5998
|
Newark | 28-Pin, Gp, 128Kb Flash, 4Kb Ram, 12 Mips, 12-Bit Adc, Nanowatt Xlp 28 Qfn 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC18F27J13T-I/ML RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3400 | Buy Now |
DISTI #
PIC18F27J13T-I/ML-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 28QFN Min Qty: 1600 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2100 | Buy Now |
DISTI #
PIC18F27J13T-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin QFN EP T/R - Tape and Reel (Alt: PIC18F27J13T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.2100 / $5.0600 | Buy Now |
DISTI #
579-PIC18F27J13TIML
|
Mouser Electronics | 8-bit Microcontrollers - MCU GP 128KB Flash 4KB RAM 12 MIPS 12b ADC RoHS: Compliant | 0 |
|
$4.2100 | Order Now |
DISTI #
PIC18F27J13T-I/ML
|
Microchip Technology Inc | 28-pin, GP, 128KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, nanoWatt XLP, Projected EOL: 2034-07-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6800 / $5.0600 | Buy Now |
DISTI #
70572365
|
RS | 28-pin, GP, 128KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, nanoWatt XLP | Microchip Technology Inc. PIC18F27J13T-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9800 / $8.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$4.4800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18J - 8-Bit - 48MHz - 22 I/O - 128KB (64K x 16) FLASH - 3.8K x 8 RAM - A/D 10x10b/12b - 2.15 to 3.6V - 28-QFN (6x6) - T&R. RoHS: Compliant | 0 |
|
$4.1200 / $11.5900 | Buy Now |
|
NAC | 28-pin, GP, 128KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, nanoWatt XLP - Package: 28 QFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$4.3700 / $5.2600 | Buy Now |
DISTI #
PIC18F27J13T-I/ML
|
Avnet Silica | MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin QFN EP T/R (Alt: PIC18F27J13T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F27J13T-I/ML
PIC18F27J13T-I/ML CAD Models
PIC18F27J13T-I/ML Part Data Attributes
|
PIC18F27J13T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F27J13T-I/ML
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 10 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3760 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 21.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.15 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F27J13T-I/ML
This table gives cross-reference parts and alternative options found for PIC18F27J13T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F27J13T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F27J13-I/ML | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F27J13T-I/ML vs PIC18F27J13-I/ML |