Microcontrollers and Processors
PIC18F4220-E/ML
Microchip Technology Inc
Description: 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44

Overview of PIC18F4220-E/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F4220-E/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC18F4220-E/ML
Avnet Americas MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F4220-E/ML) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Tube 0
RFQ
DISTI # 70573800
RS 4 KB Flash, 512 RAM, 36 I/O | Microchip Technology Inc. PIC18F4220-E/ML RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Container: Bulk 0
  • 135 $12.8300
  • 675 $12.1900
  • 1,350 $11.5400
  • 2,700 $10.9000
$10.9000 / $12.8300 RFQ

CAD Models for PIC18F4220-E/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC18F4220-E/ML by Microchip Technology Inc

PIC18F4220-E/ML
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
8 X 8 MM, PLASTIC, MO-220, QFN-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
PIC
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N44
JESD-609 Code
e3
Length
8 mm
Moisture Sensitivity Level
1
Number of I/O Lines
36
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Equivalence Code
LCC44,.35SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
25 MHz
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F4220-E/ML
    Microchip Technology Inc
    8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44
    VS

Alternate Parts for PIC18F4220-E/ML

This table gives cross-reference parts and alternative options found for PIC18F4220-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4220-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F4220T-I/ML 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 Microchip Technology Inc PIC18F4220-E/ML vs PIC18F4220T-I/ML
Part Number Description Manufacturer Compare
PIC18F4220-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18F4220-E/ML vs PIC18F4220-I/PT
PIC18F4220-I/P 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40 Microchip Technology Inc PIC18F4220-E/ML vs PIC18F4220-I/P
PIC18F4220-E/P 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40 Microchip Technology Inc PIC18F4220-E/ML vs PIC18F4220-E/P
PIC18F4220T-I/ML 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 Microchip Technology Inc PIC18F4220-E/ML vs PIC18F4220T-I/ML
PIC18F4220-E/PT 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18F4220-E/ML vs PIC18F4220-E/PT
PIC18F4220T-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18F4220-E/ML vs PIC18F4220T-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F4220-E/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F4220-E/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F4220-E/ML would you like to use for your alert(s)?
  • Please alert me when PIC18F4220-E/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F4220-E/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F4220-E/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F4220-E/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F4220-E/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F4220-E/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: