There are no models available for this part yet.
Overview of PIC18F4331-E/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC18F4331-E/P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96K3945
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-40, Product Range:Pic18 Family Pic18F43Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:40Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC18F4331-E/P RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2100 | Buy Now | |
DISTI #
PIC18F4331-E/P-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 40DIP Min Qty: 110 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9700 | Buy Now | |
DISTI #
PIC18F4331-E/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F4331-E/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.3000 | Buy Now | |
DISTI #
579-PIC18F4331-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB 768 RAM 34 I/O RoHS: Compliant | 0 |
|
$5.9700 | Order Now | |
DISTI #
PIC18F4331-E/P
|
Microchip Technology Inc | MCU CMOS 40LD 40MHZ 8K BYTE FLASH, Projected EOL: 2034-05-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.2200 / $6.2600 | Buy Now | |
DISTI #
70573877
|
RS | 8 KB Flash, 768 RAM, 34 I/O | Microchip Technology Inc. PIC18F4331-E/P RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0800 / $7.1600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 10 | 0 |
|
$7.0900 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 36 I/O - 8KB (4K x 16) FLASH - 256 x 8 EEPROM - 768 x 8 RAM - 4.2 to 5.5V - 40-PDIP. RoHS: Compliant | 0 |
|
$6.5100 / $9.3700 | Buy Now | ||
DISTI #
PIC18F4331-E/P
|
TME | IC: PIC microcontroller, 8kB, 40MHz, 4.2÷5.5VDC, THT, DIP40, PIC18 Min Qty: 1 | 0 |
|
$6.8400 / $8.1000 | RFQ | |
NAC | 8 KB Flash, 768 RAM, 34 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Tube | 0 |
|
$6.9100 / $8.3400 | Buy Now |
CAD Models for PIC18F4331-E/P by Microchip Technology Inc
Part Data Attributes for PIC18F4331-E/P by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
0.600 INCH, LEAD FREE, PLASTIC, DIP-40
|
Pin Count
|
40
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC18
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDIP-T40
|
JESD-609 Code
|
e3
|
Length
|
51.753 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
36
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
40
|
Number of Timers
|
6
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
768
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
6.35 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.2 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC18F4331-E/P
This table gives cross-reference parts and alternative options found for PIC18F4331-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4331-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF4331-I/P | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | Microchip Technology Inc | PIC18F4331-E/P vs PIC18LF4331-I/P |
PIC18LF4331-E/P | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | Microchip Technology Inc | PIC18F4331-E/P vs PIC18LF4331-E/P |
PIC18F4331-I/P | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | Microchip Technology Inc | PIC18F4331-E/P vs PIC18F4331-I/P |