Part Details for PIC18F4331-I/ML by Microchip Technology Inc
Overview of PIC18F4331-I/ML by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F4331-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0626
|
Newark | 44 Pin, 8 Kb Enh Flash, 768 Ram, 34 I/O, Rohs Compliant: Yes |Microchip PIC18F4331-I/ML Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 | Buy Now |
DISTI #
PIC18F4331-I/ML-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 44QFN Min Qty: 135 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8125 | Buy Now |
DISTI #
PIC18F4331-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 44-Pin QFN EP Tube - Bulk (Alt: PIC18F4331-I/ML) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0556 | Buy Now |
DISTI #
579-PIC18F4331-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB 768 RAM 34 I/O RoHS: Compliant | 0 |
|
$6.8200 | Order Now |
DISTI #
PIC18F4331-I/ML
|
Microchip Technology Inc | MCU CMOS 44LD 40MHZ 8K BYTE FLASH, Projected EOL: 2034-02-02 RoHS: Compliant pbFree: Yes |
347 Alternates Available |
|
$5.0100 / $6.0200 | Buy Now |
DISTI #
70573803
|
RS | 8 KB Flash, 768 RAM, 34 I/O | Microchip Technology Inc. PIC18F4331-I/ML RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8100 / $13.9000 | RFQ |
|
Future Electronics | PIC18F Series 8 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 Container: Tube | 0Tube |
|
$6.8000 / $6.8900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 8KB Flash 5V 44-Pin QFN EP Tube RoHS: Compliant | 315 Factory Stock |
|
$7.4200 / $10.8200 | Buy Now |
|
Bristol Electronics | 251 |
|
RFQ | ||
DISTI #
PIC18F4331-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 44-Pin QFN EP Tube - Bulk (Alt: PIC18F4331-I/ML) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0556 | Buy Now |