Part Details for PIC18F44Q71T-I/PT by Microchip Technology Inc
Overview of PIC18F44Q71T-I/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PIC18F44Q71T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC18F44Q71T-I/PTCT-ND
|
DigiKey | 16KB FLASH, 1KB RAM, 2X OPA, 12- Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1200 In Stock |
|
$1.6200 / $1.9500 | Buy Now |
DISTI #
PIC18F44Q71T-I/PT
|
Avnet Americas | 8-bit MCU, PIC, 64 MHz, 16 KB, 1 KB, 44 Pins, TQFP - Tape and Reel (Alt: PIC18F44Q71T-I/PT) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$1.6200 / $1.9500 | Buy Now |
DISTI #
579-PC18F44Q71T-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit RoHS: Compliant | 1200 |
|
$1.6200 / $1.9500 | Buy Now |
DISTI #
PIC18F44Q71T-I/PT
|
Microchip Technology Inc | 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$1.4100 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | 6000 Factory Stock |
|
$1.5400 / $3.2200 | Buy Now | |
DISTI #
PIC18F44Q71T-I/PT
|
Avnet Americas | 8-bit MCU, PIC, 64 MHz, 16 KB, 1 KB, 44 Pins, TQFP - Tape and Reel (Alt: PIC18F44Q71T-I/PT) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$1.6200 / $1.9500 | Buy Now |
|
Ameya Holding Limited | 2400 |
|
RFQ | ||
|
NAC | 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit DACs, 2 AC, APM, Virtual Port, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD, 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 4800 |
|
$1.7100 / $2.1100 | Buy Now |
|
Master Electronics | 6000 Factory Stock |
|
$1.5400 / $3.2200 | Buy Now |
Part Details for PIC18F44Q71T-I/PT
PIC18F44Q71T-I/PT CAD Models
PIC18F44Q71T-I/PT Part Data Attributes:
|
PIC18F44Q71T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F44Q71T-I/PT
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 44 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |