Part Details for PIC18F452-I/ML by Microchip Technology Inc
Overview of PIC18F452-I/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F452-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3954
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Qfn-44, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn, No. Of I/O S:34I/O S Rohs Compliant: Yes |Microchip PIC18F452-I/ML RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3900 | Buy Now |
DISTI #
PIC18F452-I/ML-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
360 In Stock |
|
$9.0400 | Buy Now |
DISTI #
PIC18F452-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F452-I/ML) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$8.4500 / $8.9000 | Buy Now |
DISTI #
579-PIC18F452-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O RoHS: Compliant | 340 |
|
$9.0300 | Buy Now |
DISTI #
PIC18F452-I/ML
|
Microchip Technology Inc | MCU CMOS 40LD 40MHZ 16K FLASH, Projected EOL: 2034-01-02 RoHS: Compliant pbFree: Yes |
36 Alternates Available |
|
$7.6700 / $8.9000 | Buy Now |
DISTI #
70454194
|
RS | 32 KB Flash, 1536 RAM, 34 I/O44 QFN 8x8x0.9mm TUBE | Microchip Technology Inc. PIC18F452-I/ML RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6700 / $18.4400 | RFQ |
|
Future Electronics | PIC18F Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$8.6000 / $8.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7400 / $10.9700 | Buy Now |
DISTI #
PIC18F452-I/ML
|
TME | IC: PIC microcontroller, 40MHz, 4.2÷5.5VDC, SMD, QFN44, PIC18, tube Min Qty: 1 | 0 |
|
$9.9800 / $11.8900 | RFQ |
|
NAC | 32 KB Flash, 1536 RAM, 34 I/O - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube | 540 |
|
$8.8200 / $10.6300 | Buy Now |
Part Details for PIC18F452-I/ML
PIC18F452-I/ML CAD Models
PIC18F452-I/ML Part Data Attributes
|
PIC18F452-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F452-I/ML
Microchip Technology Inc
MCU CMOS 40LD 40MHZ 16K FLASH, -40C to +85C, 44-QFN, TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F452-I/ML
This table gives cross-reference parts and alternative options found for PIC18F452-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F452-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF452-I/ML | MCU CMOS 40LD LOW PWR, -40C to +85C, 44-QFN, TUBE | Microchip Technology Inc | PIC18F452-I/ML vs PIC18LF452-I/ML |