Part Details for PIC18F4585-H/PT by Microchip Technology Inc
Overview of PIC18F4585-H/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PIC18F4585-H/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T3705
|
Newark | 48 Kb Flash, 3328 Ram, 36 I/O W/Ecan 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC18F4585-H/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 | Buy Now |
DISTI #
PIC18F4585-H/PT-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
160 In Stock |
|
$11.8000 | Buy Now |
DISTI #
579-PIC18F4585-H/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 48 KB Flash 3328 RAM 36 I/O w/ECAN RoHS: Compliant | 0 |
|
$11.8000 | Order Now |
DISTI #
PIC18F4585-H/PT
|
Microchip Technology Inc | PIC18 with 48K bytes Flash & ECAN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.7000 / $10.4600 | Buy Now |
DISTI #
70573233
|
RS | 48 KB Flash, 3328 RAM, 36 I/O w/ECAN | Microchip Technology Inc. PIC18F4585-H/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4600 / $24.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$11.8000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 25MHz - 36 I/O - 48KB (24K x 16) FLASH Program Memory - 1K x 8 EEPROM - 3.25K x 8 RAM - 4.2 to 5.5V - 44-TQFP. RoHS: Compliant | 640 Factory Stock |
|
$11.7200 / $24.5400 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 48KB FLASH 44TQFP | 640 |
|
RFQ | |
|
NAC | 48 KB Flash, 3328 RAM, 36 I/O w/ECAN - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 320 |
|
$11.5100 / $13.8800 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 48KB FLASH 44TQFP | 2386 |
|
RFQ |
Part Details for PIC18F4585-H/PT
PIC18F4585-H/PT CAD Models
PIC18F4585-H/PT Part Data Attributes:
|
PIC18F4585-H/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4585-H/PT
Microchip Technology Inc
IC MCU 8BIT 48KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 3328 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F4585-H/PT
This table gives cross-reference parts and alternative options found for PIC18F4585-H/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4585-H/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F4585-H/PTVAO | RISC Microcontroller, 16-Bit, FLASH, CMOS, PQFP44 | Microchip Technology Inc | PIC18F4585-H/PT vs PIC18F4585-H/PTVAO |
PIC18F4585T-H/PTVAO | RISC Microcontroller, 16-Bit, FLASH, CMOS, PQFP44 | Microchip Technology Inc | PIC18F4585-H/PT vs PIC18F4585T-H/PTVAO |
PIC18F4585T-E/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC18F4585-H/PT vs PIC18F4585T-E/PT |
PIC18F4585T-I/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC18F4585-H/PT vs PIC18F4585T-I/PT |
PIC18F4585-E/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC18F4585-H/PT vs PIC18F4585-E/PT |
PIC18LF4585-I/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC18F4585-H/PT vs PIC18LF4585-I/PT |
PIC18LF4585T-I/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC18F4585-H/PT vs PIC18LF4585T-I/PT |