There are no models available for this part yet.
Overview of PIC18F45J10T-I/PT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC18F45J10T-I/PT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31K5052
|
Newark | Microcontroller Rohs Compliant: Yes |Microchip PIC18F45J10T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7500 | Buy Now | |
DISTI #
150-PIC18F45J10T-I/PTCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3497 In Stock |
|
$2.8375 / $3.2100 | Buy Now | |
DISTI #
PIC18F45J10T-I/PT
|
Avnet Americas | MCU 8-Bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP T/R - Tape and Reel (Alt: PIC18F45J10T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.6700 / $3.2100 | Buy Now | |
DISTI #
579-PIC18F45J10T-IPT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM RoHS: Compliant | 5979 |
|
$2.8300 / $2.9300 | Buy Now | |
DISTI #
PIC18F45J10T-I/PT
|
Microchip Technology Inc | 44 PIN, 32KB FLASH, 1KB RAM, 32 I/O, Projected EOL: 2034-01-23 RoHS: Compliant pbFree: Yes |
2400 Alternates Available |
|
$2.3300 / $3.2100 | Buy Now | |
DISTI #
70454156
|
RS | 32 KB Flash, 1024 RAM44 TQFP 10x10x1mm T/R | Microchip Technology Inc. PIC18F45J10T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9200 / $5.7900 | RFQ | |
Future Electronics | PIC18F Series 32 kB Flash 1 KB RAM 40 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$2.7000 | Buy Now | ||
Onlinecomponents.com | 32 KB Flash, 1024 RAM44 TQFP 10x10x1mm T/R | Microchip Technology Inc. PIC18F45J10T-I/PT RoHS: Compliant | 2400 Factory Stock |
|
$2.7000 / $3.1500 | Buy Now | ||
NAC | 32 KB Flash, 1024 RAM - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 2400 |
|
$2.7700 / $3.3400 | Buy Now | ||
DISTI #
SMC-PIC18F45J10T-I/PT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1200 |
|
RFQ |
CAD Models for PIC18F45J10T-I/PT by Microchip Technology Inc
Part Data Attributes for PIC18F45J10T-I/PT by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC18
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
32
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
44
|
Number of Timers
|
5
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP44,.39SQ,31
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.2 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
24 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC18F45J10T-I/PT
This table gives cross-reference parts and alternative options found for PIC18F45J10T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F45J10T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F45J10-E/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC18F45J10T-I/PT vs PIC18F45J10-E/PT |
PIC18F45J10T-E/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC18F45J10T-I/PT vs PIC18F45J10T-E/PT |