Part Details for PIC18F45K40-E/PT by Microchip Technology Inc
Overview of PIC18F45K40-E/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PIC18F45K40-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9285
|
Newark | 32Kb Flash, 2Kb Ram, 256B Eeprom, 10-Bit Adc2, 5-Bit Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC18F45K40-E/PT Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
DISTI #
PIC18F45K40-E/PT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1157 In Stock |
|
$1.8100 / $2.1800 | Buy Now |
DISTI #
PIC18F45K40-E/PT
|
Avnet Americas | MCU 8-Bit PIC18F PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Bulk (Alt: PIC18F45K40-E/PT) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8100 / $2.1800 | Buy Now |
DISTI #
579-PIC18F45K40-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB, 2KB RAM, 256 EE, 36 I/O, CIPs, 10b AADC, 5b DAC, Comp, 16b PWM, CCP, WWDT RoHS: Compliant | 3243 |
|
$1.7900 / $2.1800 | Buy Now |
DISTI #
PIC18F45K40-E/PT
|
Microchip Technology Inc | 32KB, 2KB RAM, 256 EE, 36 I/O, CIPs, 10b AADC, 5b DAC, Comp, 16b PWM, CCP, WWDT, Projected EOL: 2044-09-08 RoHS: Compliant pbFree: Yes |
2240 Alternates Available |
|
$1.5800 / $2.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 2240 Factory Stock |
|
$1.6600 / $2.1100 | Buy Now |
DISTI #
PIC18F45K40-E/PT
|
Avnet Americas | MCU 8-Bit PIC18F PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Bulk (Alt: PIC18F45K40-E/PT) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8100 / $2.1800 | Buy Now |
DISTI #
PIC18F45K40-E/PT
|
TME | IC: PIC microcontroller, 64MHz, 2.3÷5.5VDC, SMD, TQFP44, PIC18 Min Qty: 1 | 0 |
|
$2.0300 / $2.4200 | RFQ |
|
Ameya Holding Limited | 2240 |
|
RFQ |
Part Details for PIC18F45K40-E/PT
PIC18F45K40-E/PT CAD Models
PIC18F45K40-E/PT Part Data Attributes:
|
PIC18F45K40-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F45K40-E/PT
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.5V MIN AT 32 MHZ AND 2.3V MIN AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
Number of Timers | 9 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 16384 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F45K40-E/PT
This table gives cross-reference parts and alternative options found for PIC18F45K40-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F45K40-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF45K40-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F45K40-E/PT vs PIC18LF45K40-E/PT |