-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6903
|
Newark | Mcu, 8Bit, 64Mhz, Dip-40, Product Range:Pic18 Family Pic18Fxxk42 Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:40Pins, Mcu Case Style:Dip, No. Of I/O S:36I/O S, Embedded Rohs Compliant: Yes |Microchip PIC18F45K42-I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 579 |
|
$2.6000 / $3.1100 | Buy Now |
DISTI #
PIC18F45K42-I/P-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
310 In Stock |
|
$2.5000 / $2.9900 | Buy Now |
DISTI #
PIC18F45K42-I/P
|
Avnet Americas | MCU 8-Bit PIC18F PIC RISC 32KB Flash 2.3V to 5.5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F45K42-I/P) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.5000 / $2.9900 | Buy Now |
DISTI #
579-PIC18F45K42-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, RoHS: Compliant | 2853 |
|
$2.5000 / $2.9900 | Buy Now |
DISTI #
PIC18F45K42-I/P
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1810 Alternates Available |
|
$2.1700 / $2.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 40-Pin PDIP Tube | 1810 Factory Stock |
|
$2.2700 / $2.9000 | Buy Now |
DISTI #
69066309
|
Verical | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2249 | Americas - 265 |
|
$2.6875 / $3.0500 | Buy Now |
DISTI #
77908719
|
Verical | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 151 |
|
$3.9851 / $4.5079 | Buy Now |
DISTI #
PIC18F45K42-I/P
|
Avnet Americas | MCU 8-Bit PIC18F PIC RISC 32KB Flash 2.3V to 5.5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F45K42-I/P) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.5000 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F45K42-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F45K42-I/P
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-06-16 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 2.3VMIN @16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.7525 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 40 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 6.35 mm | |
Speed | 64 MHz | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F45K42-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F45K42-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F45K42T-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F45K42-I/P vs PIC18F45K42T-I/PT |
PIC18LF45K42-I/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F45K42-I/P vs PIC18LF45K42-I/P |
PIC18LF45K42-E/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F45K42-I/P vs PIC18LF45K42-E/P |
PIC18F45K42-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F45K42-I/P vs PIC18F45K42-I/PT |
PIC18LF45K42-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F45K42-I/P vs PIC18LF45K42-E/PT |
PIC18LF45K42T-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F45K42-I/P vs PIC18LF45K42T-I/PT |