-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9599
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 32 Kb, 4 Kb, 44, Tqfp Rohs Compliant: Yes |Microchip PIC18F45K80-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 907 |
|
$3.3400 / $4.0500 | Buy Now |
DISTI #
76R6697
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Tqfp-44, Product Range:Pic18 Family Pic18F K8X Series Microcontrollers, Operating Frequency Max:64Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC18F45K80-I/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $3.7100 | Buy Now |
DISTI #
PIC18F45K80-I/PT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2981 In Stock |
|
$3.2100 / $3.8900 | Buy Now |
DISTI #
PIC18F45K80-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Bulk (Alt: PIC18F45K80-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Container: Bulk | 0 |
|
$3.2100 / $3.8900 | Buy Now |
DISTI #
579-PIC18F45K80-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU RoHS: Compliant | 2805 |
|
$3.2100 / $3.8900 | Buy Now |
DISTI #
V99:2348_06484179
|
Arrow Electronics | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2302 | Americas - 960 |
|
$3.6910 | Buy Now |
DISTI #
V36:1790_06484179
|
Arrow Electronics | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 20 |
|
Buy Now | |
DISTI #
PIC18F45K80-I/PT
|
Microchip Technology Inc | 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 132340 |
|
$2.8100 / $3.8900 | Buy Now |
DISTI #
70047564
|
RS | TQFP-44 10X10X1mm Tray, ECAN, 32KB Flash, 4KB RAM, 16 MIPS, 12-Bit ADC, CTMU | Microchip Technology Inc. PIC18F45K80-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3100 / $3.8900 | RFQ |
|
Future Electronics | PIC18F Series 32 kB Flash 3.6 kB RAM 64 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 74Tray |
|
$3.4300 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F45K80-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F45K80-I/PT
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3648 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F45K80-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F45K80-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F45K80T-E/PTVAO | Microcontroller, FLASH, 64MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC18F45K80-I/PT vs PIC18F45K80T-E/PTVAO |
PIC18F45K80T-H/PTVAO | Microcontroller, FLASH, 64MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC18F45K80-I/PT vs PIC18F45K80T-H/PTVAO |
PIC18F45K80T-I/PTVAO | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC18F45K80-I/PT vs PIC18F45K80T-I/PTVAO |
PIC18F45K80-H/PTVAO | Microcontroller, FLASH, 64MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC18F45K80-I/PT vs PIC18F45K80-H/PTVAO |
PIC18F45K80-E/PTVAO | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC18F45K80-I/PT vs PIC18F45K80-E/PTVAO |