Part Details for PIC18F4620-E/ML by Microchip Technology Inc
Overview of PIC18F4620-E/ML by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F4620-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0705
|
Newark | Mcu, 8Bit, 40Mhz, Qfn-Ep-44, Product Range:Pic18 Family Pic18F4Xxx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC18F4620-E/ML Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $8.7200 | Buy Now |
DISTI #
PIC18F4620-E/ML-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44QFN Min Qty: 1 Lead time: 5 Weeks Container: Tube |
75 In Stock |
|
$9.1200 | Buy Now |
DISTI #
PIC18F4620-E/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F4620-E/ML) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$8.1111 | Buy Now |
DISTI #
579-PIC18F4620-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O RoHS: Compliant | 80 |
|
$9.1300 | Buy Now |
DISTI #
PIC18F4620-E/ML
|
Microchip Technology Inc | 44 pin, 64 KB Enh Flash, 3804 RAM, 36 I/O, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
945 Alternates Available |
|
$6.7300 / $8.0900 | Buy Now |
DISTI #
70470235
|
RS | Microchip PIC18F4620-E/ML,8bit PIC Microcontroller,40MHz,64 kB Flash,44-Pin QFN | Microchip Technology Inc. PIC18F4620-E/ML RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8200 / $18.6200 | RFQ |
|
Future Electronics | PIC 18F Microcontroller IC 8-Bit 25MHz 64KB (32K x 16) FLASH 44-QFN (8x8) RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 Container: Tube | 0Tube |
|
$8.5100 / $8.6800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube RoHS: Compliant | 945 Factory Stock |
|
$9.9400 / $14.2800 | Buy Now |
DISTI #
PIC18F4620-E/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F4620-E/ML) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$8.1111 | Buy Now |
DISTI #
PIC18F4620-E/ML
|
TME | IC: PIC microcontroller, 64kB, 40MHz, 4.2÷5.5VDC, SMD, QFN44, PIC18 Min Qty: 1 | 0 |
|
$10.4500 / $12.3900 | RFQ |
Part Details for PIC18F4620-E/ML
PIC18F4620-E/ML CAD Models
PIC18F4620-E/ML Part Data Attributes:
|
PIC18F4620-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4620-E/ML
Microchip Technology Inc
8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, PLASTIC, MO-220, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3968 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F4620-E/ML
This table gives cross-reference parts and alternative options found for PIC18F4620-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4620-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF4620T-I/PTVAO | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC18F4620-E/ML vs PIC18LF4620T-I/PTVAO |
PIC18F4620T-E/PTVAO | Microcontroller, FLASH, 25MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC18F4620-E/ML vs PIC18F4620T-E/PTVAO |
PIC18F4620-ME/PL | Emulator, 10C to 50C, 128-LQFP, TRAY | Microchip Technology Inc | PIC18F4620-E/ML vs PIC18F4620-ME/PL |
PIC18F4620T-E/PTV01 | Microcontroller, FLASH, 25MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC18F4620-E/ML vs PIC18F4620T-E/PTV01 |