Microcontrollers and Processors
PIC18F4680-I/ML
Microchip Technology Inc
Description: 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44

Overview of PIC18F4680-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC18F4680-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 89H0716
Newark Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Qfn-44, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn, No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC18F4680-I/ML RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.6100
$10.6100 Buy Now
DISTI # PIC18F4680-I/ML-ND
DigiKey IC MCU 8BIT 64KB FLASH 44QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube 1947
In Stock
  • 1 $10.2000
$10.2000 Buy Now
DISTI # PIC18F4680-I/ML
Avnet Americas MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F4680-I/ML) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $9.0667
  • 25 $9.0667
  • 100 $9.0667
$9.0667 Buy Now
DISTI # 579-PIC18F4680-I/ML
Mouser Electronics 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN RoHS: Compliant 89
  • 1 $10.2000
  • 540 $10.1900
$10.1900 / $10.2000 Buy Now
DISTI # PIC18F4680-I/ML
Microchip Technology Inc MCU CMOS 44L 40MHZ 64K Byte Flash with ECAN, Projected EOL: 2034-09-13 RoHS: Compliant pbFree: Yes 5539

Alternates Available
  • 1 $9.0200
  • 25 $8.8000
  • 100 $8.5900
  • 1,000 $7.9000
  • 5,000 $7.5200
$7.5200 / $9.0200 Buy Now
DISTI # 70451830
RS 64 KB Flash, 3328 RAM, 36 I/O w/ECAN44 QFN 8x8x0.9mm TUBE | Microchip Technology Inc. PIC18F4680-I/ML RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 90 $12.2400
  • 450 $11.6300
  • 900 $11.0200
  • 1,800 $10.4000
$10.4000 / $12.2400 RFQ
Future Electronics PIC18F Series 64 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Lead time: 4 Weeks Container: Tube 0
Tube
  • 45 $9.7000
$9.7000 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube RoHS: Compliant 420 In Stock
6930 Factory Stock
  • 5 $10.1500
  • 45 $10.0000
  • 90 $9.9000
  • 135 $9.8000
  • 270 $9.7000
$9.7000 / $10.1500 Buy Now
DISTI # PIC18F4680-I/ML
TME IC: PIC microcontroller, 64kB, 40MHz, 4.2÷5.5VDC, SMD, QFN44, PIC18 Min Qty: 1 0
  • 1 $13.8400
  • 5 $13.4100
  • 25 $12.6300
  • 90 $11.6800
$11.6800 / $13.8400 RFQ
NAC 64 KB Flash, 3328 RAM, 36 I/O w/ECAN - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube 5535
  • 1 $12.0000
  • 100 $10.8800
  • 500 $10.2000
  • 1,000 $9.9500
$9.9500 / $12.0000 Buy Now
DISTI # PIC18F4680-I/ML
Avnet Silica MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube (Alt: PIC18F4680-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F4680-I/ML
EBV Elektronik MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube (Alt: PIC18F4680-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube RoHS: Compliant 420 In Stock
6930 Factory Stock
  • 5 $10.1500
  • 45 $10.0000
  • 90 $9.9000
  • 135 $9.8000
  • 270 $9.7000
$9.7000 / $10.1500 Buy Now

CAD Models for PIC18F4680-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F4680-I/ML by Microchip Technology Inc

PIC18F4680-I/ML
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
8 X 8 MM, PLASTIC, MO-220, QFN-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N44
JESD-609 Code
e3
Length
8 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
3
Number of I/O Lines
36
Number of Serial I/Os
2
Number of Terminals
44
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC44,.31SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
3328
ROM (words)
65536
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Speed
40 MHz
Supply Current-Max
44 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F4680-I/ML
    Microchip Technology Inc
    8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44
    VS

Related Parts for PIC18F4680-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F4680-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F4680-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F4680-I/ML would you like to use for your alert(s)?
  • Please alert me when PIC18F4680-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F4680-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F4680-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F4680-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F4680-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F4680-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: