Part Details for PIC18F46K40T-E/PT by Microchip Technology Inc
Overview of PIC18F46K40T-E/PT by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F46K40T-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F46K40T-E/PT
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, CRC/Scan,, Projected EOL: 2044-06-13 RoHS: Compliant pbFree: Yes |
3600 Alternates Available |
|
$1.7700 / $2.4500 | Buy Now |
|
Onlinecomponents.com | 3600 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 3600 |
|
RFQ | ||
DISTI #
PIC18F46K40T-E/PT
|
Avnet Silica | Low-Power, High-Performance Microcontrollers with XLP Technology (Alt: PIC18F46K40T-E/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F46K40T-E/PT
PIC18F46K40T-E/PT CAD Models
PIC18F46K40T-E/PT Part Data Attributes:
|
PIC18F46K40T-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F46K40T-E/PT
Microchip Technology Inc
RISC Microcontroller, FLASH, 64MHz, CMOS, PQFP44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.5VMIN @ 32MHZ AND 2.3VMIN @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 3615 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F46K40T-E/PT
This table gives cross-reference parts and alternative options found for PIC18F46K40T-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F46K40T-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F46K40-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F46K40T-E/PT vs PIC18F46K40-I/PT |
PIC18LF46K40-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F46K40T-E/PT vs PIC18LF46K40-I/PT |
PIC18F46K40T-E/PTVAO | RISC Microcontroller, FLASH, 64MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC18F46K40T-E/PT vs PIC18F46K40T-E/PTVAO |
PIC18F46K40-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F46K40T-E/PT vs PIC18F46K40-E/PT |
PIC18F46K40T-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F46K40T-E/PT vs PIC18F46K40T-I/PT |
PIC18LF46K40-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F46K40T-E/PT vs PIC18LF46K40-E/PT |
PIC18LF46K40T-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F46K40T-E/PT vs PIC18LF46K40T-I/PT |
PIC18F46K40-E/PTVAO | RISC Microcontroller, FLASH, 64MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC18F46K40T-E/PT vs PIC18F46K40-E/PTVAO |