Microcontrollers and Processors
PIC18F46K80-E/ML
Microchip Technology Inc
Description: IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC

Overview of PIC18F46K80-E/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F46K80-E/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76R6700
Newark Mcu, 8Bit, 64Mhz, Qfn-Ep-44, Product Range:Pic18 Family Pic18Fxxk80 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC18F46K80-E/ML RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.2600
$4.2600 Buy Now
DISTI # PIC18F46K80-E/ML-ND
DigiKey IC MCU 8BIT 64KB FLASH 44QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube 79
In Stock
  • 1 $4.9700
  • 25 $4.5700
  • 100 $4.1300
$4.1300 / $4.9700 Buy Now
DISTI # PIC18F46K80-E/ML
Avnet Americas MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin PQFN EP Tube - Rail/Tube (Alt: PIC18F46K80-E/ML) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $4.9700
  • 25 $4.5700
  • 100 $4.1300
$4.1300 / $4.9700 Buy Now
DISTI # 579-PIC18F46K80-E/ML
Mouser Electronics 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU RoHS: Compliant 193
  • 1 $4.9700
  • 25 $4.4800
  • 90 $4.1200
  • 1,035 $4.1100
$4.1100 / $4.9700 Buy Now
DISTI # PIC18F46K80-E/ML
Microchip Technology Inc 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN, Projected EOL: 2039-02-03 RoHS: Compliant pbFree: Yes 1870

Alternates Available
  • 1 $4.9700
  • 25 $4.5700
  • 100 $4.1300
  • 1,000 $3.7900
  • 5,000 $3.6000
$3.6000 / $4.9700 Buy Now
DISTI # 70047567
RS QFN-44 8X8X0.9mm TUBE, ECAN, 64KB Flash, 4KB RAM, 16 MIPS, 12-Bit ADC, CTMU | Microchip Technology Inc. PIC18F46K80-E/ML RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 180 $4.8900
  • 900 $4.6400
  • 1,800 $4.4000
  • 3,600 $4.1600
$4.1600 / $4.8900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 45 0
  • 180 $4.3900
$4.3900 Buy Now
Onlinecomponents.com   RoHS: Compliant 1845 Factory Stock
  • 45 $6.3200
  • 90 $4.7400
  • 135 $4.4200
  • 180 $4.3400
$4.3400 / $6.3200 Buy Now
DISTI # PIC18F46K80-E/ML
TME IC: PIC microcontroller, 64MHz, 1.8÷5VDC, SMD, QFN44, PIC18, tube Min Qty: 1 0
  • 1 $5.2000
  • 5 $4.8600
  • 25 $4.6900
  • 90 $4.3600
$4.3600 / $5.2000 RFQ
NAC ECAN, 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube 1485
  • 1 $5.1600
  • 100 $4.6800
  • 500 $4.3900
  • 1,000 $4.2800
$4.2800 / $5.1600 Buy Now
DISTI # PIC18F46K80-E/ML
Avnet Silica MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin PQFN EP Tube (Alt: PIC18F46K80-E/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F46K80-E/ML
EBV Elektronik MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin PQFN EP Tube (Alt: PIC18F46K80-E/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 1845 Factory Stock
  • 45 $6.3200
  • 90 $4.7400
  • 135 $4.4200
  • 180 $4.3400
$4.3400 / $6.3200 Buy Now

CAD Models for PIC18F46K80-E/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F46K80-E/ML by Microchip Technology Inc

PIC18F46K80-E/ML
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N44
JESD-609 Code
e3
Length
8 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
4
Number of I/O Lines
35
Number of Serial I/Os
2
Number of Terminals
44
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC44,.31SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
3648
ROM (words)
65536
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Speed
64 MHz
Supply Current-Max
6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F46K80-E/ML
    Microchip Technology Inc
    IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC
    VS

Alternate Parts for PIC18F46K80-E/ML

This table gives cross-reference parts and alternative options found for PIC18F46K80-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F46K80-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F46K80-I/ML IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC Microchip Technology Inc PIC18F46K80-E/ML vs PIC18F46K80-I/ML
Part Number Description Manufacturer Compare
PIC18F46K80-E/PTVAO Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQFP44 Microchip Technology Inc PIC18F46K80-E/ML vs PIC18F46K80-E/PTVAO
PIC18F46K80T-E/PTVAO Microcontroller, FLASH, 64MHz, CMOS, PQFP44 Microchip Technology Inc PIC18F46K80-E/ML vs PIC18F46K80T-E/PTVAO
PIC18F46K80-I/PTVAO Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQFP44 Microchip Technology Inc PIC18F46K80-E/ML vs PIC18F46K80-I/PTVAO
PIC18F46K80T-I/PTVAO Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQFP44 Microchip Technology Inc PIC18F46K80-E/ML vs PIC18F46K80T-I/PTVAO

Related Parts for PIC18F46K80-E/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F46K80-E/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F46K80-E/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F46K80-E/ML would you like to use for your alert(s)?
  • Please alert me when PIC18F46K80-E/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F46K80-E/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F46K80-E/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F46K80-E/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F46K80-E/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F46K80-E/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: