Part Details for PIC18F46Q71-E/MP by Microchip Technology Inc
Overview of PIC18F46Q71-E/MP by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PIC18F46Q71-E/MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8263
|
Newark | Mcu, 8Bit, 64Mhz, 64Kb, Qfn-Ep-40 Rohs Compliant: Yes |Microchip PIC18F46Q71-E/MP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 217 |
|
$1.9100 / $2.3100 | Buy Now |
DISTI #
64AK7783
|
Newark | 64Kb Flash, 4Kb Ram, 2X Opa, 12-Bit Differential Adcc With Computation, 8/10-Bit Dacs, 2 Ac, Apm, Virtual Port, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Usart, Spi/I2C, Idle/Doze/Pmd 40 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC18F46Q71-E/MP Min Qty: 365 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
150-PIC18F46Q71-E/MP-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 40QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
361 In Stock |
|
$1.8400 / $2.2200 | Buy Now |
DISTI #
PIC18F46Q71-E/MP
|
Avnet Americas | 8-bit MCU, PIC, 64 MHz, 64 KB, 4 KB, 40 Pins, QFN - Bulk (Alt: PIC18F46Q71-E/MP) RoHS: Not Compliant Min Qty: 365 Package Multiple: 73 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.2200 | Buy Now |
DISTI #
494-PIC18F46Q71-E/MP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, RoHS: Compliant | 730 |
|
$1.8400 / $2.2200 | Buy Now |
DISTI #
PIC18F46Q71-E/MP
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit, Projected EOL: 2049-12-14 RoHS: Compliant pbFree: Yes |
2233 Alternates Available |
|
$1.6100 / $2.2200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 73 Package Multiple: 73 | 0 |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | 2190 Factory Stock |
|
$1.9300 / $2.8000 | Buy Now | |
DISTI #
PIC18F46Q71-E/MP
|
Avnet Americas | 8-bit MCU, PIC, 64 MHz, 64 KB, 4 KB, 40 Pins, QFN - Bulk (Alt: PIC18F46Q71-E/MP) RoHS: Not Compliant Min Qty: 365 Package Multiple: 73 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.2200 | Buy Now |
DISTI #
PIC18F46Q71-E/MP
|
TME | IC: PIC microcontroller, 64kB, 64MHz, I2C,PWM,SPI,UART, SMD, QFN40 Min Qty: 1 | 0 |
|
$1.9600 / $2.3400 | RFQ |
Part Details for PIC18F46Q71-E/MP
PIC18F46Q71-E/MP CAD Models
PIC18F46Q71-E/MP Part Data Attributes:
|
PIC18F46Q71-E/MP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F46Q71-E/MP
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 40 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |