Datasheets
PIC18F46Q71-I/MP by: Microchip Technology Inc

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC40

Part Details for PIC18F46Q71-I/MP by Microchip Technology Inc

Overview of PIC18F46Q71-I/MP by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for PIC18F46Q71-I/MP

Part # Distributor Description Stock Price Buy
DISTI # 78AK7656
Newark Mcu, 8Bit, 64Mhz, Qfn-Ep-40 Rohs Compliant: Yes |Microchip PIC18F46Q71-I/MP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 438
  • 1 $2.2000
  • 10 $2.1100
  • 25 $2.0200
  • 50 $1.9200
  • 146 $1.8300
$1.8300 / $2.2000 Buy Now
DISTI # 64AK7786
Newark 64Kb Flash, 4Kb Ram, 2X Opa, 12-Bit Differential Adcc With Computation, 8/10-Bit Dacs, 2 Ac, Apm, Virtual Port, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Usart, Spi/I2C, Idle/Doze/Pmd 40 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC18F46Q71-I/MP Min Qty: 438 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.7600
$1.7600 Buy Now
DISTI # 150-PIC18F46Q71-I/MP-ND
DigiKey IC MCU 8BIT 64KB FLASH 40QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube 368
In Stock
  • 1 $2.1200
  • 25 $1.9400
  • 100 $1.7600
$1.7600 / $2.1200 Buy Now
DISTI # PIC18F46Q71-I/MP
Avnet Americas 8-bit MCU, PIC, 64 MHz, 64 KB, 4 KB, 40 Pins, QFN - Bulk (Alt: PIC18F46Q71-I/MP) RoHS: Not Compliant Min Qty: 365 Package Multiple: 73 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 1 $2.1200
  • 25 $1.9400
  • 100 $1.7600
$1.7600 / $2.1200 Buy Now
DISTI # 494-PIC18F46Q71-I/MP
Mouser Electronics 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, RoHS: Compliant 856
  • 1 $2.1200
  • 25 $1.9400
  • 73 $1.7600
$1.7600 / $2.1200 Buy Now
DISTI # PIC18F46Q71-I/MP
Microchip Technology Inc 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit, Projected EOL: 2049-12-14 RoHS: Compliant pbFree: Yes 627

Alternates Available
  • 1 $2.1200
  • 25 $1.9400
  • 100 $1.7600
  • 1,000 $1.6200
  • 5,000 $1.5400
$1.5400 / $2.1200 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 73 Package Multiple: 73 0
  • 73 $1.8800
$1.8800 Buy Now
Onlinecomponents.com   584 Factory Stock
  • 110 $2.6900
  • 219 $2.0200
  • 329 $1.8900
  • 438 $1.8500
$1.8500 / $2.6900 Buy Now
DISTI # PIC18F46Q71-I/MP
Avnet Americas 8-bit MCU, PIC, 64 MHz, 64 KB, 4 KB, 40 Pins, QFN - Bulk (Alt: PIC18F46Q71-I/MP) RoHS: Not Compliant Min Qty: 365 Package Multiple: 73 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 1 $2.1200
  • 25 $1.9400
  • 100 $1.7600
$1.7600 / $2.1200 Buy Now
DISTI # PIC18F46Q71-I/MP
TME IC: PIC microcontroller, 64kB, 64MHz, ADC,DAC,I2C,PWM,SPI,UART Min Qty: 1 0
  • 1 $2.1500
  • 5 $2.0700
  • 25 $2.0000
  • 100 $1.8900
$1.8900 / $2.1500 RFQ
Ameya Holding Limited 8Bit MCU,64KB Flash, 4KB RAM, 2x OPA, 12 627
RFQ
NAC 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit DACs, 2 AC, APM, Virtual Port, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD, 40 QFN 5x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 438
  • 1 $2.3100
  • 100 $2.0800
  • 500 $1.9200
  • 1,000 $1.8800
$1.8800 / $2.3100 Buy Now
DISTI # 4178960
element14 Asia-Pacific MCU, 8BIT, 64MHZ, QFN-EP-40 RoHS: Compliant Min Qty: 1 Container: Each 438
  • 1 $2.2737
  • 25 $2.0812
  • 100 $1.8886
$1.8886 / $2.2737 Buy Now
DISTI # 4178960
Farnell MCU, 8BIT, 64MHZ, QFN-EP-40 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 3 Days Container: Each 438
  • 1 $2.1155
  • 25 $1.9392
  • 100 $1.8133
$1.8133 / $2.1155 Buy Now
Master Electronics   584 Factory Stock
  • 110 $2.6900
  • 219 $2.0200
  • 329 $1.8900
  • 438 $1.8500
$1.8500 / $2.6900 Buy Now

Part Details for PIC18F46Q71-I/MP

PIC18F46Q71-I/MP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC18F46Q71-I/MP Part Data Attributes:

PIC18F46Q71-I/MP Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18F46Q71-I/MP Microchip Technology Inc RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC40
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description QFN-40
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Bit Size 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 64 MHz
DAC Channels YES
DMA Channels YES
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N40
Length 5 mm
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 3
Number of I/O Lines 37
Number of Serial I/Os 4
Number of Terminals 40
Number of Timers 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC40,.2SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 4096
ROM (words) 65536
ROM Programmability FLASH
Seated Height-Max 1 mm
Speed 64 MHz
Supply Current-Max 13.8 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F46Q71-I/MP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F46Q71-I/MP by Microchip Technology Inc

  • Please alert me when PIC18F46Q71-I/MP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC18F46Q71-I/MP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F46Q71-I/MP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC18F46Q71-I/MP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F46Q71-I/MP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F46Q71-I/MP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: