-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R7853
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Qfn-44, Product Range:-, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn, No. Of I/O S:34I/O S, Ram Memory Size:3.7109Kbrohs Compliant: Yes |Microchip PIC18F47J13-I/ML RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 | Buy Now |
DISTI #
PIC18F47J13-I/ML-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 44QFN Min Qty: 1 Lead time: 17 Weeks Container: Tube |
760 In Stock |
|
$4.6000 / $5.5400 | Buy Now |
DISTI #
PIC18F47J13-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F47J13-I/ML) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.6000 / $5.5400 | Buy Now |
DISTI #
579-PIC18F47J13-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt RoHS: Compliant | 734 |
|
$4.6000 / $5.5400 | Buy Now |
DISTI #
PIC18F47J13-I/ML
|
Microchip Technology Inc | 44-pin, GP , 128KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, nanoWatt XLP, Projected EOL: 2034-07-02 RoHS: Compliant pbFree: Yes |
255 Alternates Available |
|
$4.0200 / $5.5400 | Buy Now |
DISTI #
70048036
|
RS | 44-Pin, GP , 128KB Flash, 4KB RAM, 12 MIPS, 12-Bit ADC, nanoWatt XLP | Microchip Technology Inc. PIC18F47J13-I/ML RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7100 / $5.5400 | RFQ |
|
Future Electronics | PIC18F Series 128 kB Flash 3.8 KB RAM 48 MHz 8-Bit Microcontroller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$4.6500 / $4.9100 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube RoHS: Compliant |
225 In Stock 225 Factory Stock |
|
$4.8300 / $7.3700 | Buy Now |
DISTI #
PIC18F47J13-I/ML
|
TME | IC: PIC microcontroller, 48MHz, 2.15÷3.6VDC, SMD, QFN44, PIC18 Min Qty: 1 | 0 |
|
$4.8700 / $5.8000 | RFQ |
|
NAC | 44-pin, GP , 128KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, nanoWatt XLP - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube | 180 |
|
$4.7700 / $5.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F47J13-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F47J13-I/ML
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.15 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3760 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 21.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F47J13-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F47J13-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F47J13T-I/ML | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC | Microchip Technology Inc | PIC18F47J13-I/ML vs PIC18F47J13T-I/ML |