PIC18F47Q83-E/NHX
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC40

Overview of PIC18F47Q83-E/NHX by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F47Q83-E/NHX by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC18F47Q83-E/NHX
Avnet Americas MCU 8-Bit PIC18F47Q83 PIC RISC 128KB Flash 1.8V to 5.5V 40-Pin VQFN EP Tube - Rail/Tube (Alt: PIC18F47Q83-E/NHX) Min Qty: 292 Package Multiple: 73 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.3300
  • 25 $2.1400
  • 100 $2.0333
$2.0333 / $2.3300 Buy Now
DISTI # 579-PIC18F47Q83E/NHX
Mouser Electronics 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART RoHS: Compliant 0
  • 365 $2.0600
$2.0600 Order Now
DISTI # PIC18F47Q83-E/NHX
Microchip Technology Inc CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART, Projected EOL: 2044-10-28 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.3300
  • 25 $2.1400
  • 100 $1.9400
  • 1,000 $1.7800
  • 5,000 $1.6900
$1.6900 / $2.3300 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 292 Package Multiple: 73 0
  • 292 $2.2900
$2.2900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 92 $3.2700
  • 183 $2.4700
  • 274 $2.3100
  • 365 $2.2600
$2.2600 / $3.2700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 92 $3.2700
  • 183 $2.4700
  • 274 $2.3100
  • 365 $2.2600
$2.2600 / $3.2700 Buy Now

CAD Models for PIC18F47Q83-E/NHX by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC18F47Q83-E/NHX by Microchip Technology Inc

PIC18F47Q83-E/NHX
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
YES
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N40
Length
5 mm
Low Power Mode
YES
Number of DMA Channels
8
Number of External Interrupts
3
Number of I/O Lines
36
Number of Serial I/Os
6
Number of Terminals
40
Number of Timers
11
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC40,.2SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
12800
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
0.9 mm
Speed
64 MHz
Supply Current-Max
13.8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F47Q83-E/NHX
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC40
    VS

Alternate Parts for PIC18F47Q83-E/NHX

This table gives cross-reference parts and alternative options found for PIC18F47Q83-E/NHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F47Q83-E/NHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F47Q83T-I/NHX RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC40 Microchip Technology Inc PIC18F47Q83-E/NHX vs PIC18F47Q83T-I/NHX
Part Number Description Manufacturer Compare
PIC18F47Q83T-I/NHX RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC40 Microchip Technology Inc PIC18F47Q83-E/NHX vs PIC18F47Q83T-I/NHX
PIC18F47Q83-I/NHX RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC40 Microchip Technology Inc PIC18F47Q83-E/NHX vs PIC18F47Q83-I/NHX
PIC18F47Q83-I/P RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP40 Microchip Technology Inc PIC18F47Q83-E/NHX vs PIC18F47Q83-I/P
PIC18F47Q83-I/PT RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP44 Microchip Technology Inc PIC18F47Q83-E/NHX vs PIC18F47Q83-I/PT
PIC18F47Q83T-I/PT RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP44 Microchip Technology Inc PIC18F47Q83-E/NHX vs PIC18F47Q83T-I/PT
PIC18F47Q83-E/P RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP40 Microchip Technology Inc PIC18F47Q83-E/NHX vs PIC18F47Q83-E/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F47Q83-E/NHX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F47Q83-E/NHX by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F47Q83-E/NHX would you like to use for your alert(s)?
  • Please alert me when PIC18F47Q83-E/NHX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F47Q83-E/NHX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F47Q83-E/NHX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F47Q83-E/NHX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F47Q83-E/NHX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F47Q83-E/NHX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: