Datasheets
PIC18F56K42T-I/MV by: Microchip Technology Inc

RISC MICROCONTROLLER

Part Details for PIC18F56K42T-I/MV by Microchip Technology Inc

Overview of PIC18F56K42T-I/MV by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive

Price & Stock for PIC18F56K42T-I/MV

Part # Distributor Description Stock Price Buy
DISTI # 28AC0956
Newark Mcu, 8Bit, 64Mhz, Uqfn-Ep-48, Product Range:Pic18 Family Pic18Fxxk42 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC18F56K42T-I/MV RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,300 $2.1800
$2.1800 Buy Now
DISTI # PIC18F56K42T-I/MVCT-ND
DigiKey IC MCU 8BIT 64KB FLASH 48UQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2645
In Stock
  • 1 $2.5400
  • 25 $2.3300
  • 100 $2.1100
  • 3,300 $2.1100
$2.1100 / $2.5400 Buy Now
DISTI # PIC18F56K42T-I/MV
Avnet Americas 64KB FLASH, 4KB RAM, 256B EEPROM, 12-BIT ADC2, VECTOR INTERRUPTS, DMA, MAP, DIA, DAC, COMP, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Tape and Reel (Alt: PIC18F56K42T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $2.5400
  • 25 $2.3300
  • 100 $2.1100
$2.1100 / $2.5400 Buy Now
DISTI # 579-PIC18F56K42TI/MV
Mouser Electronics 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant 3247
  • 1 $2.5400
  • 25 $2.3300
  • 100 $2.1100
$2.1100 / $2.5400 Buy Now
DISTI # PIC18F56K42T-I/MV
Microchip Technology Inc 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA,, Projected EOL: 2044-06-22 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.5400
  • 25 $2.3300
  • 100 $2.1100
  • 1,000 $1.9400
  • 5,000 $1.8600
$1.8600 / $2.5400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $2.2500
$2.2500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 825 $5.8700
  • 1,650 $3.1000
  • 2,475 $2.1300
  • 3,300 $2.0900
$2.0900 / $5.8700 Buy Now
NAC 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 48 UQFN 6x6x0.5mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $2.7700
  • 100 $2.5000
  • 500 $2.3100
  • 1,000 $2.2500
$2.2500 / $2.7700 Buy Now
DISTI # PIC18F56K42T-I/MV
Avnet Silica 64KB FLASH, 4KB RAM, 256B EEPROM, 12-BIT ADC2, VECTOR INTERRUPTS, DMA, MAP, DIA, DAC, COMP, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD (Alt: PIC18F56K42T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 825 $5.8700
  • 1,650 $3.1000
  • 2,475 $2.1300
  • 3,300 $2.0900
$2.0900 / $5.8700 Buy Now

Part Details for PIC18F56K42T-I/MV

PIC18F56K42T-I/MV CAD Models

PIC18F56K42T-I/MV Part Data Attributes

PIC18F56K42T-I/MV Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18F56K42T-I/MV Microchip Technology Inc RISC MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description UQFN-48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 8 Weeks
Date Of Intro 2017-06-16
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 2.3VMIN @16MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 64 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N48
JESD-609 Code e3
Length 6 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of DMA Channels 2
Number of External Interrupts 3
Number of I/O Lines 44
Number of Terminals 48
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC48,.24SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
RAM (bytes) 4096
RAM (words) 4096
ROM (words) 65536
ROM Programmability FLASH
Seated Height-Max 0.55 mm
Speed 64 MHz
Supply Current-Max 350 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18F56K42T-I/MV

This table gives cross-reference parts and alternative options found for PIC18F56K42T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F56K42T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18LF56K42-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC18F56K42T-I/MV vs PIC18LF56K42-E/MV
PIC18F56K42T-E/MV RISC Microcontroller, FLASH, 64MHz, CMOS, PQCC48 Microchip Technology Inc PIC18F56K42T-I/MV vs PIC18F56K42T-E/MV
PIC18F56K42-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC18F56K42T-I/MV vs PIC18F56K42-E/MV
PIC18LF56K42-I/MV RISC MICROCONTROLLER Microchip Technology Inc PIC18F56K42T-I/MV vs PIC18LF56K42-I/MV
Part Number Description Manufacturer Compare
PIC18F56K42-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC18F56K42T-I/MV vs PIC18F56K42-E/MV
PIC18LF56K42T-I/MV RISC MICROCONTROLLER Microchip Technology Inc PIC18F56K42T-I/MV vs PIC18LF56K42T-I/MV
PIC18LF56K42-I/PT RISC MICROCONTROLLER Microchip Technology Inc PIC18F56K42T-I/MV vs PIC18LF56K42-I/PT
PIC18F56K42T-E/MV RISC Microcontroller, FLASH, 64MHz, CMOS, PQCC48 Microchip Technology Inc PIC18F56K42T-I/MV vs PIC18F56K42T-E/MV
PIC18F56K42-E/PT RISC MICROCONTROLLER Microchip Technology Inc PIC18F56K42T-I/MV vs PIC18F56K42-E/PT
PIC18LF56K42T-I/PT RISC MICROCONTROLLER Microchip Technology Inc PIC18F56K42T-I/MV vs PIC18LF56K42T-I/PT
PIC18LF56K42-I/MV RISC MICROCONTROLLER Microchip Technology Inc PIC18F56K42T-I/MV vs PIC18LF56K42-I/MV
PIC18LF56K42-E/PT RISC MICROCONTROLLER Microchip Technology Inc PIC18F56K42T-I/MV vs PIC18LF56K42-E/PT
PIC18LF56K42-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC18F56K42T-I/MV vs PIC18LF56K42-E/MV
PIC18F56K42-I/PT RISC MICROCONTROLLER Microchip Technology Inc PIC18F56K42T-I/MV vs PIC18F56K42-I/PT

PIC18F56K42T-I/MV Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F56K42T-I/MV by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F56K42T-I/MV by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F56K42T-I/MV would you like to use for your alert(s)?
  • Please alert me when PIC18F56K42T-I/MV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F56K42T-I/MV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F56K42T-I/MV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F56K42T-I/MV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F56K42T-I/MV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F56K42T-I/MV by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: