Part Details for PIC18F56Q43-E/6LX by Microchip Technology Inc
Overview of PIC18F56Q43-E/6LX by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Computing and Data Storage
Healthcare
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for PIC18F56Q43-E/6LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1291
|
Newark | 64Kb Flash, 4Kb Ram, 3X 16-Bit Pwms, 6 Ch Dma Comparator, 8-Bit Dac, 12-Bit Adcc 48 Vqfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC18F56Q43-E/6LX Min Qty: 427 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
150-PIC18F56Q43-E/6LX-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
366 In Stock |
|
$1.7800 / $2.1400 | Buy Now |
DISTI #
PIC18F56Q43-E/6LX
|
Avnet Americas | MCU 8-Bit PIC18-Q43 PIC RISC 64KB Flash 5.5V 48-Pin VQFN Tube - Rail/Tube (Alt: PIC18F56Q43-E/6LX) RoHS: Not Compliant Min Qty: 366 Package Multiple: 61 Container: Tube | 0 |
|
$1.7800 / $2.1400 | Buy Now |
DISTI #
579-PIC18F56Q43-E6LX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC RoHS: Compliant | 382 |
|
$1.7800 / $2.1400 | Buy Now |
DISTI #
PIC18F56Q43-E/6LX
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1037 Alternates Available |
|
$1.5600 / $2.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$1.8900 | Buy Now |
DISTI #
PIC18F56Q43-E/6LX
|
Avnet Americas | MCU 8-Bit PIC18-Q43 PIC RISC 64KB Flash 5.5V 48-Pin VQFN Tube - Rail/Tube (Alt: PIC18F56Q43-E/6LX) RoHS: Not Compliant Min Qty: 366 Package Multiple: 61 Container: Tube | 0 |
|
$1.7800 / $2.1400 | Buy Now |
DISTI #
PIC18F56Q43-E/6LX
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷5.5VDC, SMD, VQFN48, PIC18 Min Qty: 1 | 0 |
|
$1.9800 / $2.3600 | RFQ |
|
Ameya Holding Limited | 1037 |
|
RFQ | ||
|
NAC | 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC, 48 VQFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 | 854 |
|
$1.8900 / $2.3200 | Buy Now |
Part Details for PIC18F56Q43-E/6LX
PIC18F56Q43-E/6LX CAD Models
PIC18F56Q43-E/6LX Part Data Attributes:
|
PIC18F56Q43-E/6LX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F56Q43-E/6LX
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2020-02-11 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F56Q43-E/6LX
This table gives cross-reference parts and alternative options found for PIC18F56Q43-E/6LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F56Q43-E/6LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F56Q43T-I/6LX | Microcontroller | Microchip Technology Inc | PIC18F56Q43-E/6LX vs PIC18F56Q43T-I/6LX |
PIC18F56Q43-I/6LX | Microcontroller | Microchip Technology Inc | PIC18F56Q43-E/6LX vs PIC18F56Q43-I/6LX |