Part Details for PIC18F57Q84T-I/6MX by Microchip Technology Inc
Overview of PIC18F57Q84T-I/6MX by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC18F57Q84T-I/6MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5914
|
Newark | Can-Fd,128Kb Flash,13Kb Ram,1Kb Ee,12-Bit Adc3, Dac, Dsm, Pwms, Cips, I2C/Spi, 48 Vqfn 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC18F57Q84T-I/6MX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1600 | Buy Now |
DISTI #
150-PIC18F57Q84T-I/6MXCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 48VQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8004 In Stock |
|
$2.1600 / $2.6100 | Buy Now |
DISTI #
PIC18F57Q84T-I/6MX
|
Avnet Americas | 8 Bit MCU, PIC18 Family PIC18FxxQ84 Series Microcontrollers, PIC18, 64 MHz, 128 KB, 48 Pins - Bulk (Alt: PIC18F57Q84T-I/6MX) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Container: Bulk | 0 |
|
$2.1600 / $2.6100 | Buy Now |
DISTI #
579PIC18F57Q84TI/6MX
|
Mouser Electronics | 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, RoHS: Compliant | 2894 |
|
$2.1600 / $2.6100 | Buy Now |
DISTI #
PIC18F57Q84T-I/6MX
|
Microchip Technology Inc | CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI,, Projected EOL: 2044-10-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9000 / $2.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | Can-fd 128KB Flash 13KB Ram 1KB Ee 12-BIT ADC3 Dac Dsm Pwms Cips I2C/SPI | Alternative Product Available |
|
$2.1300 / $5.9800 | Buy Now |
DISTI #
PIC18F57Q84T-I/6MX
|
Avnet Americas | 8 Bit MCU, PIC18 Family PIC18FxxQ84 Series Microcontrollers, PIC18, 64 MHz, 128 KB, 48 Pins - Bulk (Alt: PIC18F57Q84T-I/6MX) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Container: Bulk | 0 |
|
$2.1600 / $2.6100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.3000 / $2.8300 | Buy Now |
DISTI #
PIC18F57Q84T-I/6MX
|
Avnet Silica | 8 Bit MCU, PIC18 Family PIC18FxxQ84 Series Microcontrollers, PIC18, 64 MHz, 128 KB, 48 Pins (Alt: PIC18F57Q84T-I/6MX) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F57Q84T-I/6MX
PIC18F57Q84T-I/6MX CAD Models
PIC18F57Q84T-I/6MX Part Data Attributes:
|
PIC18F57Q84T-I/6MX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F57Q84T-I/6MX
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 43 | |
Number of Terminals | 48 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 12800 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F57Q84T-I/6MX
This table gives cross-reference parts and alternative options found for PIC18F57Q84T-I/6MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F57Q84T-I/6MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F57Q84-I/6MX | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC48 | Microchip Technology Inc | PIC18F57Q84T-I/6MX vs PIC18F57Q84-I/6MX |
PIC18F57Q84-E/6MX | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC48 | Microchip Technology Inc | PIC18F57Q84T-I/6MX vs PIC18F57Q84-E/6MX |