Part Details for PIC18F65K22-I/PTRSL by Microchip Technology Inc
Overview of PIC18F65K22-I/PTRSL by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F65K22-I/PTRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T6688
|
Newark | 32Kb Flash, 2Kb Ram, 1Kb Ee, Nanowatt Xlp, Gp 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC18F65K22-I/PTRSL Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 | Buy Now |
DISTI #
PIC18F65K22-I/PTRSL-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
268 In Stock |
|
$3.5600 / $4.2800 | Buy Now |
DISTI #
PIC18F65K22-I/PTRS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Trays (Alt: PIC18F65K22-I/PTRS) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.5600 / $4.2800 | Buy Now |
DISTI #
579-PIC18F65K22-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8Bit MCU 32KB Flash 2KB RAM, 1KB EE RoHS: Compliant | 5160 |
|
$3.5500 / $4.2200 | Buy Now |
DISTI #
PIC18F65K22-I/PTRSL
|
Microchip Technology Inc | 32kB Flash, 2kB RAM, 1kB EE, nanoWatt XLP, GP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3610 Alternates Available |
|
$3.1100 / $4.2800 | Buy Now |
DISTI #
70451623
|
RS | 32kB Flash, 2kB RAM, 1kB EE, nanoWatt XLP, GP64 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC18F65K22-I/PTRSL RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9200 / $6.9600 | RFQ |
|
Future Electronics | PIC18F Series 32 kB Flash 2 kB RAM 64 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$3.7700 | Buy Now |
|
Onlinecomponents.com | PIC18F Series 32 kB Flash 2 kB RAM 64 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant |
320 In Stock 3360 Factory Stock |
|
$3.2500 / $4.1400 | Buy Now |
DISTI #
PIC18F65K22-I/PTRS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Trays (Alt: PIC18F65K22-I/PTRS) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.5600 / $4.2800 | Buy Now |
|
Ameya Holding Limited | PIC18F Series 32 kB Flash 2 kB RAM 64 MHz 8-Bit Microcontroller - TQFP-64 | 3610 |
|
RFQ |
Part Details for PIC18F65K22-I/PTRSL
PIC18F65K22-I/PTRSL CAD Models
PIC18F65K22-I/PTRSL Part Data Attributes
|
PIC18F65K22-I/PTRSL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F65K22-I/PTRSL
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,80PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F65K22-I/PTRSL
This table gives cross-reference parts and alternative options found for PIC18F65K22-I/PTRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F65K22-I/PTRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F65K22T-I/PTVAO | Microcontroller, 32-Bit, FLASH, 64MHz, CMOS, PQFP64 | Microchip Technology Inc | PIC18F65K22-I/PTRSL vs PIC18F65K22T-I/PTVAO |
PIC18F65K22-E/PT | 32-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F65K22-I/PTRSL vs PIC18F65K22-E/PT |
PIC18F65K22T-E/PT | 32-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F65K22-I/PTRSL vs PIC18F65K22T-E/PT |
PIC18F65K22-I/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F65K22-I/PTRSL vs PIC18F65K22-I/PT |
PIC18F65K22-I/PTVAO | Microcontroller, 32-Bit, FLASH, 64MHz, CMOS, PQFP64 | Microchip Technology Inc | PIC18F65K22-I/PTRSL vs PIC18F65K22-I/PTVAO |