Datasheets
PIC18F65K22T-I/PT by: Microchip Technology Inc

32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64

Part Details for PIC18F65K22T-I/PT by Microchip Technology Inc

Overview of PIC18F65K22T-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F65K22T-I/PT

Part # Distributor Description Stock Price Buy
DISTI # 25R8333
Newark 32Kb Flash, 2Kb Ram, 1Kb Ee, Nanowatt Xlp, Gp 64 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip PIC18F65K22T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $3.7100
$3.7100 Buy Now
DISTI # PIC18F65K22T-I/PTCT-ND
DigiKey IC MCU 8BIT 32KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4951
In Stock
  • 1 $4.3500
  • 25 $3.9900
  • 100 $3.6000
  • 1,200 $3.6000
$3.6000 / $4.3500 Buy Now
DISTI # PIC18F65K22T-I/PT
Avnet Americas MCCPIC18F65K22T-I/PT - Tape and Reel (Alt: PIC18F65K22T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $4.3500
  • 25 $3.9900
  • 100 $3.6000
$3.6000 / $4.3500 Buy Now
DISTI # 579-PIC18F65K22TI/PT
Mouser Electronics 8-bit Microcontrollers - MCU 32kB Flash 2kB RAM RoHS: Compliant 1253
  • 1 $4.3500
  • 25 $3.9900
  • 100 $3.6000
$3.6000 / $4.3500 Buy Now
DISTI # PIC18F65K22T-I/PT
Microchip Technology Inc 32kB Flash, 2kB RAM, 1kB EE, nanoWatt XLP, GP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 800

Alternates Available
  • 1 $4.3500
  • 25 $3.9900
  • 100 $3.6000
  • 1,000 $3.3200
  • 5,000 $3.1500
$3.1500 / $4.3500 Buy Now
DISTI # 70436137
RS 64 TQFP 10x10x1mm T/R32kB Flash, 2kB RAM, 1kB EE, nanoWatt XLP, GP | Microchip Technology Inc. PIC18F65K22T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1,200 $7.0600
  • 6,000 $6.7100
  • 12,000 $6.3600
  • 24,000 $6.0000
$6.0000 / $7.0600 RFQ
Future Electronics PIC18F Series 32 kB Flash 2 kB RAM 64 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel 0
Reel
  • 1,200 $3.8300
$3.8300 Buy Now
Onlinecomponents.com Microchip PIC18F65K22T-I/PT, 8bit PIC Microcontroller, 64MHz, 1 kB, 32 kB Flash, 64-Pin TQFP RoHS: Compliant Alternative Product Available
  • 100 $3.7900
  • 250 $3.7400
  • 500 $3.5900
  • 1,200 $3.5000
  • 3,600 $3.4100
  • 6,000 $3.3600
$3.3600 / $3.7900 Buy Now
Bristol Electronics   224
RFQ
Quest Components   188
  • 1 $25.0696
  • 45 $21.3092
  • 95 $20.0557
$20.0557 / $25.0696 Buy Now
DISTI # PIC18F65K22T-I/PT
Avnet Americas MCCPIC18F65K22T-I/PT - Tape and Reel (Alt: PIC18F65K22T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $4.3500
  • 25 $3.9900
  • 100 $3.6000
$3.6000 / $4.3500 Buy Now
Ameya Holding Limited PIC18F Series 32 kB Flash 2 kB RAM 64 MHz 8-Bit Microcontroller - TQFP-64 800
RFQ
DISTI # PIC18F65K22T-I/PT
Avnet Americas MCCPIC18F65K22T-I/PT - Tape and Reel (Alt: PIC18F65K22T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $4.3500
  • 25 $3.9900
  • 100 $3.6000
$3.6000 / $4.3500 Buy Now
NAC 32kB Flash, 2kB RAM, 1kB EE, nanoWatt XLP, GP - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 0
  • 1 $4.5100
  • 100 $4.0900
  • 500 $3.8400
  • 1,000 $3.7400
$3.7400 / $4.5100 Buy Now
DISTI # PIC18F65K22T-I/PT
Avnet Silica MCCPIC18F65K22T-I/PT (Alt: PIC18F65K22T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
DISTI # PIC18F65K22T-I/PT
EBV Elektronik MCCPIC18F65K22T-I/PT (Alt: PIC18F65K22T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 1 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 3634276
Farnell MICROCONTROLLERS (MCU) - 8 BIT RoHS: Compliant Min Qty: 1200 Lead time: 46 Weeks, 1 Days Container: Reel 0
  • 1,200 $3.6396
$3.6396 Buy Now
Master Electronics Microchip PIC18F65K22T-I/PT, 8bit PIC Microcontroller, 64MHz, 1 kB, 32 kB Flash, 64-Pin TQFP RoHS: Compliant Alternative Product Available
  • 100 $3.7900
  • 250 $3.7400
  • 500 $3.5900
  • 1,200 $3.5000
  • 3,600 $3.4100
  • 6,000 $3.3600
$3.3600 / $3.7900 Buy Now

Part Details for PIC18F65K22T-I/PT

PIC18F65K22T-I/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC18F65K22T-I/PT Part Data Attributes

PIC18F65K22T-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18F65K22T-I/PT Microchip Technology Inc 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Pin Count 64
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES WITH 1.8 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 64 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of External Interrupts 3
Number of I/O Lines 53
Number of Serial I/Os 2
Number of Terminals 64
Number of Timers 10
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 2048
ROM (words) 32768
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 64 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18F65K22T-I/PT

This table gives cross-reference parts and alternative options found for PIC18F65K22T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F65K22T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18F65K22T-I/PTVAO Microcontroller, 32-Bit, FLASH, 64MHz, CMOS, PQFP64 Microchip Technology Inc PIC18F65K22T-I/PT vs PIC18F65K22T-I/PTVAO
PIC18F65K22-E/PT 32-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC18F65K22T-I/PT vs PIC18F65K22-E/PT
PIC18F65K22T-E/PT 32-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC18F65K22T-I/PT vs PIC18F65K22T-E/PT
PIC18F65K22-I/PT 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC18F65K22T-I/PT vs PIC18F65K22-I/PT
PIC18F65K22-I/PTVAO Microcontroller, 32-Bit, FLASH, 64MHz, CMOS, PQFP64 Microchip Technology Inc PIC18F65K22T-I/PT vs PIC18F65K22-I/PTVAO
Part Number Description Manufacturer Compare
PIC18F65K22T-E/MR 32-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc PIC18F65K22T-I/PT vs PIC18F65K22T-E/MR
PIC18F65K22-I/PTVAO Microcontroller, 32-Bit, FLASH, 64MHz, CMOS, PQFP64 Microchip Technology Inc PIC18F65K22T-I/PT vs PIC18F65K22-I/PTVAO
PIC18F65K22T-I/PTVAO Microcontroller, 32-Bit, FLASH, 64MHz, CMOS, PQFP64 Microchip Technology Inc PIC18F65K22T-I/PT vs PIC18F65K22T-I/PTVAO
PIC18F65K22-I/PT 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC18F65K22T-I/PT vs PIC18F65K22-I/PT
PIC18F65K22-E/MR 32-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc PIC18F65K22T-I/PT vs PIC18F65K22-E/MR
PIC18F65K22-I/MR 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc PIC18F65K22T-I/PT vs PIC18F65K22-I/MR
PIC18F65K22-E/PT 32-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC18F65K22T-I/PT vs PIC18F65K22-E/PT
PIC18F65K22T-E/PT 32-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC18F65K22T-I/PT vs PIC18F65K22T-E/PT

PIC18F65K22T-I/PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F65K22T-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F65K22T-I/PT by Microchip Technology Inc

  • Please alert me when PIC18F65K22T-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC18F65K22T-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F65K22T-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC18F65K22T-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F65K22T-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F65K22T-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: