Part Details for PIC18F6627-E/PT by Microchip Technology Inc
Overview of PIC18F6627-E/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F6627-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F6627-E/PT-ND
|
DigiKey | IC MCU 8BIT 96KB FLASH 64TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4125 | Buy Now |
DISTI #
PIC18F6627-E/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 64-Pin TQFP Tray - Trays (Alt: PIC18F6627-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$11.0333 | Buy Now |
DISTI #
579-PIC18F6627-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 96 KB FL 3936 RAM 25MHZ RoHS: Compliant | 157 |
|
$12.4100 / $12.4200 | Buy Now |
DISTI #
PIC18F6627-E/PT
|
Microchip Technology Inc | 64 PIN, 96 KB ENH FLASH, 3936 RAM, 25MHZ, NANOWATT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.1500 / $10.9800 | Buy Now |
DISTI #
70573205
|
RS | 96 KB Flash, 3936 RAM, 25MHZ, NANOWATT | Microchip Technology Inc. PIC18F6627-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6600 / $14.9000 | RFQ |
|
Future Electronics | PIC18F Series 96 kB Flash 3936 B RAM SMT 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$12.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3300 / $25.8200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
PIC18F6627-E/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 64-Pin TQFP Tray - Trays (Alt: PIC18F6627-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$11.0333 | Buy Now |
DISTI #
PIC18F6627-E/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 64-Pin TQFP Tray - Trays (Alt: PIC18F6627-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$11.0333 | Buy Now |
Part Details for PIC18F6627-E/PT
PIC18F6627-E/PT CAD Models
PIC18F6627-E/PT Part Data Attributes
|
PIC18F6627-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F6627-E/PT
Microchip Technology Inc
8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3936 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F6627-E/PT
This table gives cross-reference parts and alternative options found for PIC18F6627-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F6627-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F6627T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | PIC18F6627-E/PT vs PIC18F6627T-I/PT |
PIC18F6627-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | PIC18F6627-E/PT vs PIC18F6627-I/PT |
PIC18F6627-I/PTVAO | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP64 | Microchip Technology Inc | PIC18F6627-E/PT vs PIC18F6627-I/PTVAO |
PIC18F6627T-E/PT | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | PIC18F6627-E/PT vs PIC18F6627T-E/PT |