Datasheets
PIC18F6627-I/PTVAO by: Microchip Technology Inc

Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP64

Part Details for PIC18F6627-I/PTVAO by Microchip Technology Inc

Overview of PIC18F6627-I/PTVAO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC18F6627-I/PTVAO

Part # Distributor Description Stock Price Buy
Ameya Holding Limited   320
RFQ

Part Details for PIC18F6627-I/PTVAO

PIC18F6627-I/PTVAO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC18F6627-I/PTVAO Part Data Attributes

PIC18F6627-I/PTVAO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18F6627-I/PTVAO Microchip Technology Inc Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP64
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-64
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature ALSO OPERATES AT MINIMUM 2V AT 4MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Low Power Mode NO
Number of External Interrupts 3
Number of I/O Lines 54
Number of Serial I/Os 2
Number of Terminals 64
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes) 3936
ROM (words) 98304
ROM Programmability FLASH
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Speed 40 MHz
Supply Current-Max 1.4 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18F6627-I/PTVAO

This table gives cross-reference parts and alternative options found for PIC18F6627-I/PTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F6627-I/PTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18F6627T-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18F6627-I/PTVAO vs PIC18F6627T-I/PT
PIC18F6627-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18F6627-I/PTVAO vs PIC18F6627-I/PT
PIC18F6627-E/PT 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18F6627-I/PTVAO vs PIC18F6627-E/PT
PIC18F6627T-E/PT 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18F6627-I/PTVAO vs PIC18F6627T-E/PT
Part Number Description Manufacturer Compare
PIC18F6627T-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18F6627-I/PTVAO vs PIC18F6627T-I/PT
PIC18F6627-E/PT 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18F6627-I/PTVAO vs PIC18F6627-E/PT
PIC18F6627-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18F6627-I/PTVAO vs PIC18F6627-I/PT
PIC18F6627T-E/PT 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18F6627-I/PTVAO vs PIC18F6627T-E/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F6627-I/PTVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F6627-I/PTVAO by Microchip Technology Inc

  • Please alert me when PIC18F6627-I/PTVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC18F6627-I/PTVAO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F6627-I/PTVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC18F6627-I/PTVAO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F6627-I/PTVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F6627-I/PTVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: