Part Details for PIC18F66J16T-I/PT by Microchip Technology Inc
Overview of PIC18F66J16T-I/PT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F66J16T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0965
|
Newark | 96Kb Flash, 3936 Bytes Ram, 10 Mips, 51 I/O, Nanowatt 64 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip PIC18F66J16T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1800 | Buy Now |
DISTI #
PIC18F66J16T-I/PTTR-ND
|
DigiKey | IC MCU 8BIT 96KB FLASH 64TQFP Min Qty: 1200 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0800 | Buy Now |
DISTI #
PIC18F66J16T-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 96KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC18F66J16T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.0800 / $3.7000 | Buy Now |
DISTI #
579-PIC18F66J16TI/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 96KB Flash 3936 bytesRAM 51I/O RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
DISTI #
PIC18F66J16T-I/PT
|
Microchip Technology Inc | 64 PIN, 96KB FLASH, 4KB RAM, 51 I/O, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2 Alternates Available |
|
$2.7000 / $3.7000 | Buy Now |
DISTI #
70572834
|
RS | 96KB Flash, 3936 bytes RAM, 10 MIPS, 51 I/O, nanoWatt | Microchip Technology Inc. PIC18F66J16T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0700 / $5.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$2.9000 / $7.9600 | Buy Now |
DISTI #
PIC18F66J16T-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 96KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC18F66J16T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.0800 / $3.7000 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 96KB FLASH 64TQFP | 2 |
|
RFQ |
Part Details for PIC18F66J16T-I/PT
PIC18F66J16T-I/PT CAD Models
PIC18F66J16T-I/PT Part Data Attributes:
|
PIC18F66J16T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F66J16T-I/PT
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3904 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F66J16T-I/PT
This table gives cross-reference parts and alternative options found for PIC18F66J16T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F66J16T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F66J16-I/PT | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F66J16T-I/PT vs PIC18F66J16-I/PT |
PIC18F66J16F-I/PT | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F66J16T-I/PT vs PIC18F66J16F-I/PT |