-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0966
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Tqfp-64, Product Range:Pic18 Family Pic18F J5X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC18F66J50-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 | Buy Now |
DISTI #
28AC0966
|
Newark | Tqfp 64Kb Flash, 3936 Bytes Ram, 10 Mips, 50 I/O, Full Speed Usb 2.0, Nanowatt Rohs Compliant: Yes |Microchip PIC18F66J50-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
PIC18F66J50-I/PT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
950 In Stock |
|
$4.2000 / $5.0500 | Buy Now |
DISTI #
PIC18F66J50-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC18F66J50-I/PT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 109 |
|
$4.2000 / $5.0500 | Buy Now |
DISTI #
579-PIC18F66J50-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB FLSH 3936Bs RAM USB 2.0 nanoWatt RoHS: Compliant | 522 |
|
$4.2000 / $5.0500 | Buy Now |
DISTI #
PIC18F66J50-I/PT
|
Microchip Technology Inc | 64 PIN, 64KB FLASH, 4KB RAM, FS USB 2.0, 50 I/O, Projected EOL: 2034-04-27 RoHS: Compliant pbFree: Yes |
1825 Alternates Available |
|
$3.6600 / $5.0500 | Buy Now |
DISTI #
70413631
|
RS | Microchip PIC18F66J50-I/PT,8bit PIC Microcontroller,48MHz,64kb Flash,64-Pin TQFP | Microchip Technology Inc. PIC18F66J50-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1200 / $6.0200 | RFQ |
|
Future Electronics | PIC18F Series 64 kB Flash 3904 B RAM 48 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$4.8100 / $5.5600 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 64KB Flash 1.8V/2.5V/3.3V Automotive 64-Pin TQFP Tray RoHS: Compliant |
320 In Stock 1760 Factory Stock |
|
$3.9600 / $5.3700 | Buy Now |
DISTI #
83151662
|
Verical | MCU 8-bit PIC RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 Date Code: 2219 | Americas - 960 |
|
$4.2310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F66J50-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F66J50-I/PT
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 51 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3904 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 24.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |