-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8424
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxjxx, 48 Mhz, 128 Kb, 3.81 Kb, 64, Tqfp Rohs Compliant: Yes |Microchip PIC18F67J11-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 195 |
|
$3.9100 / $4.5900 | Buy Now |
DISTI #
17M0970
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Tqfp-64, Product Range:-, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp, No. Of I/O S:52I/O S, Ram Memory Size:3.81Kbrohs Compliant: Yes |Microchip PIC18F67J11-I/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 | Buy Now |
DISTI #
PIC18F67J11-I/PT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
7392 In Stock |
|
$3.1400 / $3.7900 | Buy Now |
DISTI #
PIC18F67J11-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC18F67J11-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.1400 / $3.7900 | Buy Now |
DISTI #
579-PIC18F67J11-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB FL 3936b RAM 10 MIPS 51 I/O RoHS: Compliant | 1896 |
|
$3.1400 / $3.7900 | Buy Now |
DISTI #
V36:1790_06484439
|
Arrow Electronics | MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2252 | Americas - 55 |
|
$2.2310 / $3.1979 | Buy Now |
DISTI #
PIC18F67J11-I/PT
|
Microchip Technology Inc | 64 PIN, 128KB FLASH, 4KB RAM, 51 I/O, Projected EOL: 2034-02-21 RoHS: Compliant pbFree: Yes | 51706 |
|
$2.7600 / $3.7900 | Buy Now |
DISTI #
70046989
|
RS | 64-Pin, 128KB Flash, 3936 Bytes RAM, 10 MIPS, 51 I/O, nanoWatt, TQFP | Microchip Technology Inc. PIC18F67J11-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6100 / $7.7800 | RFQ |
|
Future Electronics | PIC18F Series 128 kB Flash 3930 B RAM SMT 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 40Tray |
|
$3.3300 / $3.8300 | Buy Now |
|
Onlinecomponents.com | PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2V to 5.5V- Pins: 64 - Package type: TQFP 64 – Speed 48 MHz - Flash 128 KB – SRAM 3930 bytes – EEPROM 1024 bytes - I/O: 52 – A/D: 10 bit with 11 channels – 05 Timers – MSSP – 02 RoHS: Compliant |
520 In Stock 57120 Factory Stock |
|
$2.9900 / $4.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F67J11-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F67J11-I/PT
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3904 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F67J11-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F67J11-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F67J11T-I/PT | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F67J11-I/PT vs PIC18F67J11T-I/PT |