-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,64PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T5864
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 128 Kb, 4 Kb, 64, Tqfp Rohs Compliant: Yes |Microchip PIC18F67K90-I/PTRSL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 385 |
|
$4.7600 / $5.7200 | Buy Now |
DISTI #
25R8351
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Tqfp-64, Product Range:Pic18 Family Pic18F K9X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC18F67K90-I/PTRSL Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $4.9800 | Buy Now |
DISTI #
PIC18F67K90-I/PTRSL-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
164 In Stock |
|
$4.5800 / $5.5000 | Buy Now |
DISTI #
PIC18F67K90-I/PTRS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Bulk (Alt: PIC18F67K90-I/PTRS) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5800 / $5.5000 | Buy Now |
DISTI #
579-PIC18F67K90IPTRS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD Rev A3 RoHS: Compliant | 1272 |
|
$4.5700 / $5.5000 | Buy Now |
DISTI #
PIC18F67K90-I/PTRSL
|
Microchip Technology Inc | 128kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, LCD, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2268 Alternates Available |
|
$4.0000 / $5.5000 | Buy Now |
DISTI #
70048088
|
RS | MCU, 128kB Flash, 4kB RAM, 1kB EE, 16 MIPS, nanoWatt XLP, LCD, TQFP-64 | Microchip Technology Inc. PIC18F67K90-I/PTRSL RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6800 / $5.5000 | RFQ |
|
Future Electronics | PIC18F Series 128 kB Flash 4 kB RAM SMT 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$4.8600 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP Tray RoHS: Compliant | 2880 Factory Stock |
|
$4.7900 / $6.9800 | Buy Now |
DISTI #
PIC18F67K90-I/PTRS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Bulk (Alt: PIC18F67K90-I/PTRS) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5800 / $5.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F67K90-I/PTRSL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F67K90-I/PTRSL
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F67K90-I/PTRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F67K90-I/PTRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F67K90T-E/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F67K90-I/PTRSL vs PIC18F67K90T-E/PT |
PIC18F67K90T-I/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F67K90-I/PTRSL vs PIC18F67K90T-I/PT |
PIC18F67K90-E/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F67K90-I/PTRSL vs PIC18F67K90-E/PT |