-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, TQFP-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F8393-I/PT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 80TQFP Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC18F8393-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8393-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Container: Tray | 0 |
|
RFQ | |
DISTI #
70413998
|
RS | Microchip PIC18F8393-I/PT,8bit PIC Microcontroller,40MHz,8 kB Flash,80-Pin TQFP | Microchip Technology Inc. PIC18F8393-I/PT RoHS: Not Compliant Min Qty: 238 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8100 / $8.0100 | RFQ |
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Quest Components | 92 |
|
$4.4252 / $7.1760 | Buy Now | |
DISTI #
PIC18F8393-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8393-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Container: Tray | 0 |
|
RFQ | |
DISTI #
PIC18F8393-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8393-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Container: Tray | 0 |
|
RFQ | |
|
NAC | PIC18F with 192-segment LCD driver and 12-bit ADC, 8KB Flash, 768B RAM, CCP, MSSP, AUART, EUART - Package: 80 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 119 Container: Tray | 0 |
|
RFQ | |
DISTI #
1548422
|
element14 Asia-Pacific | MCU, 8BIT, PIC18, 40MHZ, TQFP-80 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.3617 / $4.9639 | Buy Now |
DISTI #
1548422
|
Farnell | MCU, 8BIT, PIC18, 40MHZ, TQFP-80 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$3.7482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F8393-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F8393-I/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 66 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F8393-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F8393-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F8393T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, TQFP-80 | Microchip Technology Inc | PIC18F8393-I/PT vs PIC18F8393T-I/PT |
PIC18F8393-E/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, TQFP-80 | Microchip Technology Inc | PIC18F8393-I/PT vs PIC18F8393-E/PT |