-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K6091
|
Newark | Microcontroller Rohs Compliant: Yes |Microchip PIC18F83J90-I/PT Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 | Buy Now |
DISTI #
PIC18F83J90-I/PT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 80TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2099 In Stock |
|
$3.6600 / $4.4200 | Buy Now |
DISTI #
PIC18F83J90-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays (Alt: PIC18F83J90-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.6600 / $4.4200 | Buy Now |
DISTI #
579-PIC18F83J90-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB FL 1024b RAM 67I/O 8b Fam RoHS: Compliant | 3105 |
|
$3.6500 / $4.0600 | Buy Now |
DISTI #
PIC18F83J90-I/PT
|
Microchip Technology Inc | 80 PIN, 8KB FLASH, 1KB RAM, LCD DRIVER, 67 I/O, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1673 Alternates Available |
|
$3.2100 / $4.4200 | Buy Now |
DISTI #
70572735
|
RS | 8KB, Flash, 1024bytes-RAM, 67I/O, 8-bit Family, nanoWatt | Microchip Technology Inc. PIC18F83J90-I/PT RoHS: Not Compliant Min Qty: 238 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1100 / $7.1900 | RFQ |
|
Future Electronics | PIC18F Series 8 kB Flash 1 kB RAM 67 I/O 8-Bit Microcontroller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$3.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1666 Factory Stock |
|
$3.8600 / $5.5900 | Buy Now |
DISTI #
PIC18F83J90-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays (Alt: PIC18F83J90-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.6600 / $4.4200 | Buy Now |
DISTI #
PIC18F83J90-I/PT
|
TME | IC: PIC microcontroller, 40MHz, 2÷3.6VDC, SMD, TQFP80, PIC18 Min Qty: 1 | 0 |
|
$3.8900 / $4.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F83J90-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F83J90-I/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 67 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F83J90-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F83J90-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F83J90T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | PIC18F83J90-I/PT vs PIC18F83J90T-I/PT |