Part Details for PIC18F8410-E/PT by Microchip Technology Inc
Overview of PIC18F8410-E/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F8410-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J9658
|
Newark | Ic,microcontroller,8-Bit,pic Cpu,cmos,tqfp,80Pin,plastic Rohs Compliant: Yes |Microchip PIC18F8410-E/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5800 | Buy Now |
DISTI #
23AC8605
|
Newark | Tqfp 16 Kb Flash, 768 Ram, 70 I/O Rohs Compliant: Yes |Microchip PIC18F8410-E/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5800 / $7.9200 | Buy Now |
DISTI #
PIC18F8410-E/PT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 80TQFP Min Qty: 119 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9125 | Buy Now |
DISTI #
PIC18F8410-E/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8410-E/PT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 6 |
|
$5.9500 / $6.3900 | Buy Now |
DISTI #
579-PIC18F8410-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16kBF 768RM 70I/O RoHS: Compliant | 53 |
|
$6.9100 | Buy Now |
DISTI #
PIC18F8410-E/PT
|
Microchip Technology Inc | 80 Pin, 16KB Stnd. Flash, 768 RAM, 68 I/O, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.1100 / $6.1400 | Buy Now |
DISTI #
70573527
|
RS | 16 KB Flash, 768 RAM, 70 I/O | Microchip Technology Inc. PIC18F8410-E/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9900 / $14.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$6.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5200 / $10.9700 | Buy Now |
DISTI #
PIC18F8410-E/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8410-E/PT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 6 |
|
$5.9500 / $6.3900 | Buy Now |
Part Details for PIC18F8410-E/PT
PIC18F8410-E/PT CAD Models
PIC18F8410-E/PT Part Data Attributes
|
PIC18F8410-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F8410-E/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM, LEAD FREE, QFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM, LEAD FREE, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 70 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 80 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 31.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F8410-E/PT
This table gives cross-reference parts and alternative options found for PIC18F8410-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F8410-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F8410-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM, LEAD FREE, QFP-80 | Microchip Technology Inc | PIC18F8410-E/PT vs PIC18F8410-I/PT |
PIC18F8410T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM, LEAD FREE, QFP-80 | Microchip Technology Inc | PIC18F8410-E/PT vs PIC18F8410T-I/PT |