Part Details for PIC18F8490-E/PT by Microchip Technology Inc
Overview of PIC18F8490-E/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F8490-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J9661
|
Newark | 80 Pin, 16 Kb Std Flash, 768 Ram, 66 I/O, Pb Free, Rohs Compliant: Yes |Microchip PIC18F8490-E/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 | Buy Now |
DISTI #
PIC18F8490-E/PT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 80TQFP Min Qty: 119 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2250 | Buy Now |
DISTI #
PIC18F8490-E/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8490-E/PT) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.4222 | Buy Now |
DISTI #
579-PIC18F8490-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16kBF 768RM 66I/O RoHS: Compliant | 0 |
|
$7.2200 | Order Now |
DISTI #
PIC18F8490-E/PT
|
Microchip Technology Inc | 80 PIN, 16KB STD. FLASH, 768 RAM, 64 I/O, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.3200 / $6.3800 | Buy Now |
DISTI #
70573528
|
RS | 16 KB Flash, 768 RAM, 66 I/O | Microchip Technology Inc. PIC18F8490-E/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5300 / $14.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$7.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8600 / $11.4600 | Buy Now |
DISTI #
PIC18F8490-E/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8490-E/PT) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.4222 | Buy Now |
DISTI #
PIC18F8490-E/PT
|
TME | IC: PIC microcontroller, 16kB, 40MHz, 4.2÷5.5VDC, SMD, TQFP80 Min Qty: 1 | 0 |
|
$8.2800 / $9.8100 | RFQ |
Part Details for PIC18F8490-E/PT
PIC18F8490-E/PT CAD Models
PIC18F8490-E/PT Part Data Attributes
|
PIC18F8490-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F8490-E/PT
Microchip Technology Inc
80 PIN, 16KB STD. FLASH, 768 RAM, 64 I/O, -40C to +125C, 80-TQFP, TRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 66 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F8490-E/PT
This table gives cross-reference parts and alternative options found for PIC18F8490-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F8490-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F8490-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 | Microchip Technology Inc | PIC18F8490-E/PT vs PIC18F8490-I/PT |
PIC18LF8490-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 | Microchip Technology Inc | PIC18F8490-E/PT vs PIC18LF8490-I/PT |
PIC18F8490T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 | Microchip Technology Inc | PIC18F8490-E/PT vs PIC18F8490T-I/PT |