Datasheets
PIC18F8520-I/PT by: Microchip Technology Inc

8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80

Part Details for PIC18F8520-I/PT by Microchip Technology Inc

Overview of PIC18F8520-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F8520-I/PT

Part # Distributor Description Stock Price Buy
DISTI # 28AC0971
Newark Tqfp 32 Kb Flash, 2048 Ram, 68 I/O Rohs Compliant: Yes |Microchip PIC18F8520-I/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk 10
  • 1 $10.5200
$10.5200 Buy Now
DISTI # 87K6192
Newark 8 Bit Microcontroller, Flash, Pic18F8Xxx, 40 Mhz, 32 Kb, 2 Kb, 80, Tqfp Rohs Compliant: Yes |Microchip PIC18F8520-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 369
  • 1 $10.5200
$10.5200 Buy Now
DISTI # PIC18F8520-I/PT-ND
DigiKey IC MCU 8BIT 32KB FLASH 80TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray 1632
In Stock
  • 1 $10.1200
$10.1200 Buy Now
DISTI # PIC18F8520-I/PT
Avnet Americas MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8520-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray 10
  • 1 $10.0200
  • 100 $9.4800
$9.4800 / $10.0200 Buy Now
DISTI # 579-PIC18F8520-I/PT
Mouser Electronics 8-bit Microcontrollers - MCU 32KB 2048 RAM 68I/O RoHS: Compliant 954
  • 1 $10.1200
  • 238 $10.1100
$10.1100 / $10.1200 Buy Now
DISTI # PIC18F8520-I/PT
Microchip Technology Inc MCU CMOS 80LD 40MHz 32K BYTE FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 243

Alternates Available
  • 1 $10.0200
  • 25 $9.7400
  • 100 $9.4800
  • 1,000 $8.9300
  • 5,000 $8.6100
$8.6100 / $10.0200 Buy Now
DISTI # 70045718
RS Microchip PIC18F8520-I/PT,8bit PIC Microcontroller,40MHz,32 kB Flash,64-Pin TQFP | Microchip Technology Inc. PIC18F8520-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 119 $12.1500
  • 595 $11.5400
  • 1,190 $10.9400
  • 2,380 $10.3300
$10.3300 / $12.1500 RFQ
Future Electronics PIC18F Series 32 kB Flash 2 kB RAM 40 MHz 8-Bit Microcontroller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray 119
Tray
  • 1 $10.6100
  • 4 $10.4600
  • 15 $10.3200
  • 25 $10.2700
  • 50 $10.1000
$10.1000 / $10.6100 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 32KB Flash 5V 80-Pin TQFP Tray RoHS: Compliant 238 In Stock
357 Factory Stock
  • 5 $10.0700
  • 25 $9.9200
  • 50 $9.8700
  • 119 $9.8200
  • 357 $9.7700
  • 595 $9.7200
  • 1,071 $9.6800
$9.6800 / $10.0700 Buy Now
Bristol Electronics   119
RFQ
Quest Components RISC MICROCONTROLLER, 8-BIT, FLASH, PIC CPU, 40MHZ, CMOS, PQFP80 95
  • 1 $14.5294
  • 20 $11.9464
  • 85 $11.3006
$11.3006 / $14.5294 Buy Now
Quest Components RISC MICROCONTROLLER, 8-BIT, FLASH, PIC CPU, 40MHZ, CMOS, PQFP80 6
  • 1 $14.5294
  • 3 $13.5608
  • 7 $12.9150
$12.9150 / $14.5294 Buy Now
DISTI # PIC18F8520-I/PT
Avnet Americas MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8520-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray 10
  • 1 $10.0200
  • 100 $9.4800
$9.4800 / $10.0200 Buy Now
DISTI # PIC18F8520-I/PT
TME IC: PIC microcontroller, 32kB, 40MHz, A/E/USART,MSSP (SPI / I2C) Min Qty: 1 18
  • 1 $19.5000
  • 5 $18.8000
  • 25 $17.8000
  • 100 $15.9000
$15.9000 / $19.5000 Buy Now
Ameya Holding Limited PIC18F Series 32 kB Flash 2 kB RAM 40 MHz 8-Bit Microcontroller - TQFP-80 600
RFQ
DISTI # PIC18F8520-I/PT
Avnet Americas MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8520-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray 10
  • 1 $10.0200
  • 100 $9.4800
$9.4800 / $10.0200 Buy Now
NAC 32 KB Flash, 2048 RAM, 68 I/O - Package: 80 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 119 Container: Tray 238
  • 1 $11.9100
  • 100 $10.8000
  • 500 $10.1200
  • 1,000 $9.8800
$9.8800 / $11.9100 Buy Now
Velocity Electronics Our Stock 175
RFQ
DISTI # PIC18F8520-I/PT
Avnet Silica (Alt: PIC18F8520-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 1 Weeks, 1 Days Silica - 1666
Buy Now
DISTI # PIC18F8520-I/PT
EBV Elektronik (Alt: PIC18F8520-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 1 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 9762353
element14 Asia-Pacific MCU, 8BIT, PIC18, 40MHZ, TQFP-80 RoHS: Compliant Min Qty: 1 Container: Each 369
  • 1 $10.8356
  • 25 $10.6963
  • 100 $10.6890
$10.6890 / $10.8356 Buy Now
DISTI # 9762353
Farnell MCU, 8BIT, PIC18, 40MHZ, TQFP-80 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 369
  • 1 $10.6676
  • 25 $10.5300
  • 100 $10.5175
$10.5175 / $10.6676 Buy Now
Master Electronics MCU 8-bit PIC RISC 32KB Flash 5V 80-Pin TQFP Tray RoHS: Compliant 238 In Stock
357 Factory Stock
  • 5 $10.0700
  • 25 $9.9200
  • 50 $9.8700
  • 119 $9.8200
  • 357 $9.7700
  • 595 $9.7200
  • 1,071 $9.6800
$9.6800 / $10.0700 Buy Now

Part Details for PIC18F8520-I/PT

PIC18F8520-I/PT CAD Models

PIC18F8520-I/PT Part Data Attributes

PIC18F8520-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18F8520-I/PT Microchip Technology Inc 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80
Pin Count 80
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width 20
Bit Size 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G80
JESD-609 Code e3
Length 12 mm
Low Power Mode NO
Moisture Sensitivity Level 3
Number of External Interrupts 4
Number of I/O Lines 68
Number of Serial I/Os 1
Number of Terminals 80
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP80,.55SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 2048
ROM (words) 32768
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 40 MHz
Supply Current-Max 25 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18F8520-I/PT

This table gives cross-reference parts and alternative options found for PIC18F8520-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F8520-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18F8520T-E/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8520-I/PT vs PIC18F8520T-E/PT
PIC18F8520-E/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8520-I/PT vs PIC18F8520-E/PT
Part Number Description Manufacturer Compare
PIC18F8520T-E/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8520-I/PT vs PIC18F8520T-E/PT
PIC18F8520-E/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8520-I/PT vs PIC18F8520-E/PT

PIC18F8520-I/PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F8520-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F8520-I/PT by Microchip Technology Inc

  • Please alert me when PIC18F8520-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC18F8520-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F8520-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC18F8520-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F8520-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F8520-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: