-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X2758
|
Newark | 8 Bit Microcontroller, Flash, Pic18F, 40 Mhz, 48 Kb, 3.84 Kb, 80, Tqfp Rohs Compliant: Yes |Microchip PIC18F8527-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$9.8400 / $9.9700 | Buy Now |
DISTI #
PIC18F8527-I/PT-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 80TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1846 In Stock |
|
$9.4624 / $9.5900 | Buy Now |
DISTI #
PIC18F8527-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8527-I/PT) RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 5645 |
|
$8.4111 / $9.5900 | Buy Now |
DISTI #
579-PIC18F8527-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 48 KB 4K RAM 70 I/O RoHS: Compliant | 699 |
|
$9.3300 / $9.5900 | Buy Now |
DISTI #
PIC18F8527-I/PT
|
Microchip Technology Inc | 80 Pin, 48 KB Enh Flash, 4K RAM, 70 I/O, Pb Free, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.9600 / $9.5900 | Buy Now |
DISTI #
70046929
|
RS | 80-Pin, 48 KB Flash, 4K RAM, 70 I/O, TQFP | Microchip Technology Inc. PIC18F8527-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 238 |
|
$9.6500 / $11.3600 | Buy Now |
|
Future Electronics | PIC18F Series 48 kB Flash 3936 B RAM 40 MHz 8-Bit Microcontroller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 324Tray |
|
$9.4400 / $9.9200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 80-Pin TQFP Tray RoHS: Compliant |
476 In Stock 714 Factory Stock |
|
$9.0900 / $10.1000 | Buy Now |
|
Quest Components | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, 80 Pin Plastic QFP | 95 |
|
$20.8192 / $26.0240 | Buy Now |
DISTI #
PIC18F8527-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8527-I/PT) RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 5645 |
|
$8.4111 / $9.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F8527-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F8527-I/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 70 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3936 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F8527-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F8527-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF8527-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | PIC18F8527-I/PT vs PIC18LF8527-I/PT |
PIC18LF8527T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | PIC18F8527-I/PT vs PIC18LF8527T-I/PT |
PIC18F8527T-E/PT | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | PIC18F8527-I/PT vs PIC18F8527T-E/PT |
PIC18F8527T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | PIC18F8527-I/PT vs PIC18F8527T-I/PT |