-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TSSOP-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F85J11-I/PT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 80TQFP Min Qty: 238 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7000 | Buy Now |
DISTI #
PIC18F85J11-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays (Alt: PIC18F85J11-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.7000 / $4.4500 | Buy Now |
DISTI #
579-PIC18F85J11-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash 2048BRAM 67I/O RoHS: Compliant | 0 |
|
$3.7000 | Order Now |
DISTI #
PIC18F85J11-I/PT
|
Microchip Technology Inc | 80 PIN, 32KB FLASH, 2KB RAM, 66 I/O, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5655 Alternates Available |
|
$3.2200 / $4.4500 | Buy Now |
DISTI #
70046423
|
RS | 80-Pin, 32KB, Flash, 2048Bytes-RAM, 67I/O, 8-Bit nanoWatt | Microchip Technology Inc. PIC18F85J11-I/PT RoHS: Not Compliant Min Qty: 238 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1600 / $7.2400 | RFQ |
|
Future Electronics | PIC18F Series 32 kB Flash 2 kB RAM 40 MHz 8-Bit Microcontroller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 119 Container: Tray | 0Tray |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5593 Factory Stock |
|
$3.8900 / $5.6300 | Buy Now |
|
Bristol Electronics | 163 |
|
RFQ | ||
|
Quest Components | 130 |
|
$4.7656 / $7.7280 | Buy Now | |
DISTI #
PIC18F85J11-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays (Alt: PIC18F85J11-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.7000 / $4.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F85J11-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F85J11-I/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TSSOP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TSSOP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 68 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |