-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2998
|
Newark | 80 Pins, 32Kb Flash, 4Kb Ram, 16Mips, Nanowatt Xlp, Lcd, Usb 80 Tqfp 12X12X1Mm Tray Rohs Compliant: Yes |Microchip PIC18F85J94-I/PT Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 | Buy Now |
DISTI #
PIC18F85J94-I/PT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 80TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9200 / $4.7300 | Buy Now |
DISTI #
PIC18F85J94-I/PT
|
Avnet Americas | MCU 8-Bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays (Alt: PIC18F85J94-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.9200 / $4.7300 | Buy Now |
DISTI #
579-PIC18F85J94-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 80 pins, 32KB Flash 4KB RAM, 16MIPS RoHS: Compliant | 219 |
|
$3.9100 / $4.4500 | Buy Now |
DISTI #
PIC18F85J94-I/PT
|
Microchip Technology Inc | 80 pins, 32KB Flash, 4KB RAM, 16MIPS, nanoWatt XLP, LCD, USB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
833 Alternates Available |
|
$3.4300 / $4.7300 | Buy Now |
DISTI #
70572597
|
RS | 80 pins, 32KB Flash, 4KB RAM, 16MIPS, nanoWatt XLP, LCD, USB | Microchip Technology Inc. PIC18F85J94-I/PT RoHS: Not Compliant Min Qty: 238 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5200 / $7.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$4.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1200 / $5.9700 | Buy Now |
DISTI #
PIC18F85J94-I/PT
|
Avnet Americas | MCU 8-Bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays (Alt: PIC18F85J94-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.9200 / $4.7300 | Buy Now |
DISTI #
PIC18F85J94-I/PT
|
TME | IC: PIC microcontroller, 64MHz, 2÷3.6VDC, SMD, TQFP80, PIC18 Min Qty: 1 | 0 |
|
$4.1600 / $4.9600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F85J94-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F85J94-I/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 68 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 80 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |