Part Details for PIC18F85K90-I/PTRSL by Microchip Technology Inc
Overview of PIC18F85K90-I/PTRSL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F85K90-I/PTRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R3568
|
Newark | Mcu, 8Bit, Pic18, 64Mhz, Tqfp-80, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:32Kb, No. Of Pins:80Pins, Ic Case/Package:Tqfp, No. Of I/O S:69I/O S, Ram Memory Size:2Kbrohs Compliant: Yes |Microchip PIC18F85K90-I/PTRSL Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 | Buy Now |
DISTI #
PIC18F85K90-I/PTRSL-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 80TQFP Min Qty: 238 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1600 | Buy Now |
DISTI #
PIC18F85K90-I/PTRS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray - Trays (Alt: PIC18F85K90-I/PTRS) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.1600 / $4.9900 | Buy Now |
DISTI #
579-PIC18F85K90IPTRS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash 2KB RAM nanoWatt XLP LCD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PIC18F85K90-I/PTRSL
|
Microchip Technology Inc | 32kB Flash, 2kB RAM, 1kB EE, nanoWatt XLP, LCD, Projected EOL: 2034-06-07 RoHS: Compliant pbFree: Yes |
1428 Alternates Available |
|
$3.6400 / $4.9900 | Buy Now |
DISTI #
70452840
|
RS | 32kB Flash, 2kB RAM, 1kB EE, nanoWatt XLP, LCD80 TQFP 12x12x1mm TRAY | Microchip Technology Inc. PIC18F85K90-I/PTRSL RoHS: Not Compliant Min Qty: 238 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8900 / $8.1100 | RFQ |
|
Future Electronics | PIC18F Series 32 kB Flash 2 kB RAM 69 I/O 8-Bit Microcontroller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$4.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3500 / $6.3100 | Buy Now |
DISTI #
PIC18F85K90-I/PTRS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray - Trays (Alt: PIC18F85K90-I/PTRS) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.1600 / $4.9900 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 32KB FLASH 80TQFP | 1428 |
|
RFQ |
Part Details for PIC18F85K90-I/PTRSL
PIC18F85K90-I/PTRSL CAD Models
PIC18F85K90-I/PTRSL Part Data Attributes:
|
PIC18F85K90-I/PTRSL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F85K90-I/PTRSL
Microchip Technology Inc
8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 69 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F85K90-I/PTRSL
This table gives cross-reference parts and alternative options found for PIC18F85K90-I/PTRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F85K90-I/PTRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F86K90-E/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | PIC18F85K90-I/PTRSL vs PIC18F86K90-E/PT |
PIC18F86K90T-E/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | PIC18F85K90-I/PTRSL vs PIC18F86K90T-E/PT |
PIC18F86K90-I/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | PIC18F85K90-I/PTRSL vs PIC18F86K90-I/PT |
PIC18F85K90-I/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | PIC18F85K90-I/PTRSL vs PIC18F85K90-I/PT |
PIC18F85K90-E/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | PIC18F85K90-I/PTRSL vs PIC18F85K90-E/PT |
PIC18F86K90T-I/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | PIC18F85K90-I/PTRSL vs PIC18F86K90T-I/PT |
PIC18F85K90T-E/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | PIC18F85K90-I/PTRSL vs PIC18F85K90T-E/PT |