-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7560
|
Newark | 8 Bit Microcontroller, Flash, Pic18F8Xxx, 25 Mhz, 64 Kb, 3.75 Kb, 80, Tqfp Rohs Compliant: Yes |Microchip PIC18F8620-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.0400 | Buy Now |
DISTI #
PIC18F8620-I/PT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 80TQFP Min Qty: 1 Lead time: 5 Weeks Container: Tray |
336 In Stock |
|
$14.4600 | Buy Now |
DISTI #
PIC18F8620-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8620-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$13.5300 / $14.2900 | Buy Now |
DISTI #
579-PIC18F8620-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB 3840 RAM 68I/O RoHS: Compliant | 99 |
|
$14.4600 | Buy Now |
DISTI #
PIC18F8620-I/PT
|
Microchip Technology Inc | MCU CMOS 80 LD 40MHZ 32K FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
414 Alternates Available |
|
$12.3100 / $14.2900 | Buy Now |
|
Future Electronics | PIC18F Series 64 kB Flash 3.75 kB RAM SMT 8-Bit Microcontroller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 88Tray |
|
$14.4300 / $15.1500 | Buy Now |
|
Future Electronics | PIC18F Series 64 kB Flash 3.75 kB RAM SMT 8-Bit Microcontroller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 595 Container: Reel | 0Reel |
|
$13.4800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 80-Pin TQFP Tray RoHS: Compliant |
238 In Stock |
|
$13.9000 / $16.0700 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
PIC18F8620-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8620-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$13.5300 / $14.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F8620-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F8620-I/PT
Microchip Technology Inc
8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 68 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 80 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3840 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F8620-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F8620-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F8620T-I/PT | 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | PIC18F8620-I/PT vs PIC18F8620T-I/PT |
PIC18F8620-I/PTVAO | RISC Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP80 | Microchip Technology Inc | PIC18F8620-I/PT vs PIC18F8620-I/PTVAO |
PIC18F8620-E/PT | 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | PIC18F8620-I/PT vs PIC18F8620-E/PT |
PIC18F8620T-E/PT | 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | PIC18F8620-I/PT vs PIC18F8620T-E/PT |