There are no models available for this part yet.
Overview of PIC18F8628T-I/PT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC18F8628T-I/PT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54M5045
|
Newark | Pic18 With 96Kb Flash, 4Kb Ram, 1024 Dataee, 12-Bit Adc 80 Tqfp 12X12X1Mm T/R Rohs Compliant: Yes |Microchip PIC18F8628T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.5800 | Buy Now | |
DISTI #
PIC18F8628T-I/PTTR-ND
|
DigiKey | IC MCU 8BIT 96KB FLASH 80TQFP Min Qty: 1200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.2500 | Buy Now | |
DISTI #
PIC18F8628T-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 80-Pin TQFP T/R - Tape and Reel (Alt: PIC18F8628T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$11.8556 / $13.5600 | Buy Now | |
DISTI #
579-PIC18F8628T-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 96KB Flash 4KB RAM 1024 DataEE 12B ADC RoHS: Compliant | 0 |
|
$11.2500 | Order Now | |
DISTI #
PIC18F8628T-I/PT
|
Microchip Technology Inc | 80 PIN,160K, GG Core PIC with 128K/96K bytes Enh Flash Memory, Projected EOL: 2034-09-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.8400 / $13.5600 | Buy Now | |
DISTI #
70572725
|
RS | PIC18 with 96KB Flash, 4KB RAM, 1024 DataEE, 12-bit ADC | Microchip Technology Inc. PIC18F8628T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5100 / $22.9500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$13.3400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4100 / $33.4800 | Buy Now | ||
NAC | PIC18 with 96KB Flash, 4KB RAM, 1024 DataEE, 12-bit ADC - Package: 80 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$13.0100 / $15.2400 | Buy Now | ||
DISTI #
PIC18F8628T-I/PT
|
Avnet Silica | MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 80-Pin TQFP T/R (Alt: PIC18F8628T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PIC18F8628T-I/PT by Microchip Technology Inc
Part Data Attributes for PIC18F8628T-I/PT by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Pin Count
|
80
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
5 Weeks
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC18
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G80
|
JESD-609 Code
|
e3
|
Length
|
12 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of External Interrupts
|
4
|
Number of I/O Lines
|
70
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
80
|
Number of Timers
|
7
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP80,.55SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
3936
|
ROM (words)
|
49152
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.2 mm
|
Speed
|
40 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.2 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
12 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC18F8628T-I/PT
This table gives cross-reference parts and alternative options found for PIC18F8628T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F8628T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF8628-E/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, TQFP-80 | Microchip Technology Inc | PIC18F8628T-I/PT vs PIC18LF8628-E/PT |