Part Details for PIC18F8723-E/PT by Microchip Technology Inc
Overview of PIC18F8723-E/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC18F8723-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M5046
|
Newark | Pic18 With 128Kb Flash, 4Kb Ram, 1024 Dataee, 12-Bit Adc 80 Tqfp 12X12X1Mm Tray Rohs Compliant: Yes |Microchip PIC18F8723-E/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7300 | Buy Now |
DISTI #
PIC18F8723-E/PT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 80TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
117 In Stock |
|
$17.4248 / $17.6600 | Buy Now |
DISTI #
PIC18F8723-E/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8723-E/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$15.4889 / $17.6600 | Buy Now |
DISTI #
579-PIC18F8723-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 1024 DataEE 12B ADC RoHS: Compliant | 19 |
|
$17.4200 / $17.6600 | Buy Now |
DISTI #
PIC18F8723-E/PT
|
Microchip Technology Inc | 80 PIN, 160K, GG Core PIC with 128K/96K bytes Enh Flash Memory, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.8300 / $17.6600 | Buy Now |
DISTI #
70547829
|
RS | PIC18 with 128KB Flash, 4KB RAM, 1024 DataEE, 12-bit ADC | Microchip Technology Inc. PIC18F8723-E/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7700 / $20.9100 | RFQ |
|
Future Electronics | PIC18F Series 128 KB Flash 3.8 KB RAM SMT 8-Bit Microcontroller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Container: Tray | 0Tray |
|
$17.0900 / $17.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2618 Factory Stock |
|
$17.1600 / $35.9400 | Buy Now |
DISTI #
PIC18F8723-E/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8723-E/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$15.4889 / $17.6600 | Buy Now |
DISTI #
PIC18F8723-E/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8723-E/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$15.4889 / $17.6600 | Buy Now |
Part Details for PIC18F8723-E/PT
PIC18F8723-E/PT CAD Models
PIC18F8723-E/PT Part Data Attributes
|
PIC18F8723-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F8723-E/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 70 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3936 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F8723-E/PT
This table gives cross-reference parts and alternative options found for PIC18F8723-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F8723-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF8723-E/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, TQFP-80 | Microchip Technology Inc | PIC18F8723-E/PT vs PIC18LF8723-E/PT |
PIC18F8723-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, TQFP-80 | Microchip Technology Inc | PIC18F8723-E/PT vs PIC18F8723-I/PT |
PIC18LF8723-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, TQFP-80 | Microchip Technology Inc | PIC18F8723-E/PT vs PIC18LF8723-I/PT |